TE Connectivity Agastat 7000 Cable Marker, White, Pre-printed "0", 5-1768045-5 Excellent Resistance to Burning- UL94 HB
- RS Stock No.:
- 478-792
- Distrelec Article No.:
- 304-53-039
- Mfr. Part No.:
- 5-1768045-5
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 478-792
- Distrelec Article No.:
- 304-53-039
- Mfr. Part No.:
- 5-1768045-5
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Cable Marker | |
| Marker Type | Snap-On | |
| Legend | 0 | |
| Series | Agastat 7000 | |
| Legend Colour | White | |
| Printable | Yes | |
| Material | Polyoxymethylene | |
| Marker Colour | White | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 106°C | |
| Fire Behaviour | Excellent Resistance to Burning- UL94 HB rated | |
| Standards/Approvals | China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC, EU RoHS Directive 2011/65/EU, 2016, EU REACH Regulation (EC) No. 1907/2006 | |
| Resistance Features | Low Halogen | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Cable Marker | ||
Marker Type Snap-On | ||
Legend 0 | ||
Series Agastat 7000 | ||
Legend Colour White | ||
Printable Yes | ||
Material Polyoxymethylene | ||
Marker Colour White | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 106°C | ||
Fire Behaviour Excellent Resistance to Burning- UL94 HB rated | ||
Standards/Approvals China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC, EU RoHS Directive 2011/65/EU, 2016, EU REACH Regulation (EC) No. 1907/2006 | ||
Resistance Features Low Halogen | ||
- COO (Country of Origin):
- DE
The TE Connectivity Snap-on pre-printed marker is expertly crafted to meet the demanding needs of identification and labelling. Designed in the standard 15 size, it features a striking white body with a clear, black printed marking that provides exceptionally high visibility. The straight cut design allows for easy application onto a variety of cables, enhancing both the efficiency and efficacy of your labelling process. Made from durable polyoxymethylene, this marker is built to withstand the rigours of use in industrial environments. Ideal for various applications requiring robust and reliable identification, it ensures that your organisation can maintain clarity and compliance with ease. The marker not only meets stringent regulatory standards but also embodies a commitment to quality that professionals expect .
Provides clear visibility with high-contrast black print
Constructed from sturdy polyoxymethylene for enhanced durability
Designed for straightforward application on cable diameters from 5.8 to 8.5 mm
Complies with EU RoHS and ELV directives for environmentally friendly use
Includes packaging of 50 for efficient use in bulk applications
Part of the versatile Agastat 7000 series for cohesive project integration
Related links
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "G", 2-1768045-5 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "+", 5-1768044-5 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "W", 5-1768045-0 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "Y", 5-1768045-2 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "Z", 5-1768045-3 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "X", 5-1768045-1 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "0", 103302-000 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "0", 027608-000 Excellent Resistance to Burning- UL94 HB
