TE Connectivity Agastat 7000 Cable Marker, White, Pre-printed "+", 5-1768044-5 Excellent Resistance to Burning- UL94 HB

Subtotal (1 reel of 3300 units)*

£296.04

(exc. VAT)

£355.25

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +£296.04£0.09

*price indicative

RS Stock No.:
478-790
Distrelec Article No.:
304-53-036
Mfr. Part No.:
5-1768044-5
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Marker Type

Snap-On

Product Type

Cable Marker

Legend

+

Series

Agastat 7000

Legend Colour

White

Printable

Yes

Material

Polyoxymethylene

Marker Colour

White

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

106°C

Fire Behaviour

Excellent Resistance to Burning- UL94 HB rated

Standards/Approvals

EU ELV Directive 2000/53/EC, 2016, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU, China RoHS 2 Directive MIIT Order No 32

Resistance Features

Low Halogen

COO (Country of Origin):
DE
The TE Connectivity Snap-on pre-printed marker is expertly designed for efficient identification in various applications. With a standard size and a crisp white finish, it allows for quick recognition of cables and wires, making organisation simpler and increasing safety in electrical setups. The straight cut ensures clear marking with vibrant black printing, enhancing visibility whilst maintaining professional presentation. Constructed from durable polyoxymethylene, it withstands the rigours of installation and provides long-lasting performance. Whether deployed in residential or commercial environments, this product is tailored to help streamline the labelling process, thereby improving operational efficiency.

Engineered for straightforward cable identification

Suitable for use in a variety of environments

Features a high-contrast black print for easy legibility

Constructed with polyoxymethylene for enhanced durability

Designed with a straight cut for precise installation

Compatible with a cable diameter range ensuring versatility

Available in bulk packaging to meet high-demand needs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy