TE Connectivity Agastat 7000 Cable Marker, Black, Pre-printed "6", 5-1768046-5 Excellent Resistance to Burning- UL94 HB
- RS Stock No.:
- 473-561
- Distrelec Article No.:
- 304-53-042
- Mfr. Part No.:
- 5-1768046-5
- Brand:
- TE Connectivity
Subtotal (1 box of 1000 units)*
£265.71
(exc. VAT)
£318.85
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £265.71 | £0.266 |
*price indicative
- RS Stock No.:
- 473-561
- Distrelec Article No.:
- 304-53-042
- Mfr. Part No.:
- 5-1768046-5
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Cable Marker | |
| Marker Type | Snap-On | |
| Legend | 6 | |
| Series | Agastat 7000 | |
| Legend Colour | Black | |
| Printable | Yes | |
| Marker Colour | Black | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 106°C | |
| Fire Behaviour | Excellent Resistance to Burning- UL94 HB rated | |
| Standards/Approvals | China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC, EU RoHS Directive 2011/65/EU, EU REACH Regulation (EC) No. 1907/2006, 2016 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Cable Marker | ||
Marker Type Snap-On | ||
Legend 6 | ||
Series Agastat 7000 | ||
Legend Colour Black | ||
Printable Yes | ||
Marker Colour Black | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 106°C | ||
Fire Behaviour Excellent Resistance to Burning- UL94 HB rated | ||
Standards/Approvals China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC, EU RoHS Directive 2011/65/EU, EU REACH Regulation (EC) No. 1907/2006, 2016 | ||
- COO (Country of Origin):
- DE
The TE Connectivity Snap-on pre-printed marker is designed to simplify cable management and identification, enhancing efficiency in various applications. Manufactured with a focus on durability and visibility, it features a straight cut and crisp black print, ensuring long-lasting legibility. Ideal for use in environments where quick identification is crucial, this marker fits snugly on cables with varying diameters, providing flexibility for different installations. Its compatibility with a range of cable sizes makes it a versatile choice for professionals seeking reliable solutions. This product balances functionality and compliance, contributing to seamless project execution.
Easy installation on a variety of cable sizes
Robust construction to withstand challenging environments
Designed for quick identification to enhance productivity
Compliant with European directives for safety and environmental standards
Low halogen content for reduced environmental impact
Organised packaging for convenient usage and storage
Related links
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "I", 1768046-5 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "V", 2-1768046-5 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "3", 5-1768046-2 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "0", 5-1768045-5 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "+", 5-1768044-5 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "G", 2-1768045-5 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "X", 4-1768041-5 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "O", 2-1768047-5 Excellent Resistance to Burning- UL94 HB
