TE Connectivity Agastat 7000 Cable Marker, Black, Pre-printed "3", 5-1768046-2 Excellent Resistance to Burning- UL94 HB
- RS Stock No.:
- 478-794
- Distrelec Article No.:
- 304-53-041
- Mfr. Part No.:
- 5-1768046-2
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 478-794
- Distrelec Article No.:
- 304-53-041
- Mfr. Part No.:
- 5-1768046-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Cable Marker | |
| Marker Type | Snap-On | |
| Legend | 3 | |
| Series | Agastat 7000 | |
| Legend Colour | Black | |
| Printable | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 106°C | |
| Standards/Approvals | 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU, EU REACH (EC) No. 1907/2006 | |
| Fire Behaviour | Excellent Resistance to Burning- UL94 HB rated | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Cable Marker | ||
Marker Type Snap-On | ||
Legend 3 | ||
Series Agastat 7000 | ||
Legend Colour Black | ||
Printable Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 106°C | ||
Standards/Approvals 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU, EU REACH (EC) No. 1907/2006 | ||
Fire Behaviour Excellent Resistance to Burning- UL94 HB rated | ||
- COO (Country of Origin):
- DE
The TE Connectivity Snap-on pre-printed marker offers an innovative and efficient solution for cable identification. Designed specifically for standard 17 size applications, it features a straight cut that ensures clear visibility of markings. Ideal for various industrial and commercial environments, this product facilitates quick and precise labelling, enhancing organisation and safety. The black print contrasts sharply against the marker, making it easy to read and ensuring that essential information is readily available. With compliance to multiple industry standards, this marker guarantees dependability, while its robust construction ensures longevity in diverse conditions. Simplifying the identification of cables, this marker improves workflow and reduces miscommunication during installations or maintenance tasks.
Markers are packaged in convenient boxes containing 50 pieces for easy storage
Compatible with a cable diameter range of 8.5 – 11.5 mm, providing versatility
Straight cut design allows for clearer and more concise markings
Low halogen content ensures compliance with environmental regulations
The printed black colour promotes high contrast for improved readability
Suitable for various applications in different industries
Related links
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "S", 2-1768046-1 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "6", 5-1768046-5 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "Y", 5-1768045-2 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "9", 1768041-2 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "0", 1768048-2 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "X", 1768047-2 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "U", 2-1768046-4 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "I", 1768046-5 Excellent Resistance to Burning- UL94 HB
