TE Connectivity Agastat 7000 Cable Marker, Black, Pre-printed "0", 1768048-2 Excellent Resistance to Burning- UL94 HB
- RS Stock No.:
- 472-940
- Distrelec Article No.:
- 304-59-177
- Mfr. Part No.:
- 1768048-2
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 472-940
- Distrelec Article No.:
- 304-59-177
- Mfr. Part No.:
- 1768048-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Cable Marker | |
| Marker Type | Snap-On | |
| Legend | 0 | |
| Series | Agastat 7000 | |
| Legend Colour | Black | |
| Printable | Yes | |
| Marker Colour | Black | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 106°C | |
| Standards/Approvals | EU REACH Regulation (EC) No. 1907/2006, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC, 2016, EU RoHS Directive 2011/65/EU | |
| Fire Behaviour | Excellent Resistance to Burning- UL94 HB rated | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Cable Marker | ||
Marker Type Snap-On | ||
Legend 0 | ||
Series Agastat 7000 | ||
Legend Colour Black | ||
Printable Yes | ||
Marker Colour Black | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 106°C | ||
Standards/Approvals EU REACH Regulation (EC) No. 1907/2006, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC, 2016, EU RoHS Directive 2011/65/EU | ||
Fire Behaviour Excellent Resistance to Burning- UL94 HB rated | ||
- COO (Country of Origin):
- DE
The TE Connectivity snap-on pre-printed marker offers a reliable solution for clear cable identification in a variety of applications. Designed for ease of use, this product features a straight cut and is compatible with standard cable diameters ranging from 15 to 19 mm. Its black print ensures legibility, while a marking detail of '0' provides concise labelling. The marker is housed in a durable box, containing 50 units, making it an efficient choice for projects requiring uniformity and clarity. With compliance to EU directives such as RoHS and REACH, this marker assures users of its safety and environmental responsibility. Perfect for professionals seeking quality and reliability, this product not only simplifies marking tasks but also enhances the overall organisation of wiring systems.
Crafted for quick application on a variety of cable sizes
Manufactured to ensure maximum durability and longevity
Promotes accurate and consistent identification across installations
Designed to comply with stringent EU environmental regulations
Offers low halogen content, supporting safer usage
Delivers a sleek and professional look to wiring systems
Suitable for diverse industries, enhancing operational efficiency
Related links
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "X", 1768047-2 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "3", 5-1768046-2 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "2", 2-1768047-7 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker 2-1768048-5 Excellent Resistance to Burning- UL94 HB rated
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "Z", 475522-000 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "V", 023470-000 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "G", 126680-000 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "E", 4-1768047-6 Excellent Resistance to Burning- UL94 HB
