TE Connectivity Agastat 7000 Cable Marker, Black, Pre-printed "G", 126680-000 Excellent Resistance to Burning- UL94 HB
- RS Stock No.:
- 526-198
- Distrelec Article No.:
- 304-59-955
- Mfr. Part No.:
- 126680-000
- Brand:
- TE Connectivity
Subtotal (1 box of 750 units)*
£276.35
(exc. VAT)
£331.62
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £276.35 | £0.368 |
*price indicative
- RS Stock No.:
- 526-198
- Distrelec Article No.:
- 304-59-955
- Mfr. Part No.:
- 126680-000
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Marker Type | Snap-On | |
| Product Type | Cable Marker | |
| Legend | G | |
| Series | Agastat 7000 | |
| Legend Colour | Black | |
| Printable | Yes | |
| Marker Colour | Black | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 106°C | |
| Standards/Approvals | EU REACH Regulation (EC) No. 1907/2006, 2016, EU ELV Directive 2000/53/EC, EU RoHS Directive 2011/65/EU, China RoHS 2 Directive MIIT Order No 32 | |
| Fire Behaviour | Excellent Resistance to Burning- UL94 HB rated | |
| Resistance Features | Low Halogen | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Marker Type Snap-On | ||
Product Type Cable Marker | ||
Legend G | ||
Series Agastat 7000 | ||
Legend Colour Black | ||
Printable Yes | ||
Marker Colour Black | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 106°C | ||
Standards/Approvals EU REACH Regulation (EC) No. 1907/2006, 2016, EU ELV Directive 2000/53/EC, EU RoHS Directive 2011/65/EU, China RoHS 2 Directive MIIT Order No 32 | ||
Fire Behaviour Excellent Resistance to Burning- UL94 HB rated | ||
Resistance Features Low Halogen | ||
- COO (Country of Origin):
- DE
The TE Connectivity snap-on pre-printed marker is designed for precision and clarity in labelling applications. Aimed at streamlining identification processes, the marker boasts a robust construction suitable for various environments. With its straight cut and black print, it ensures easy visibility against cable backgrounds. The compact STD 17 size allows for compatibility with a wide range of cable diameters, making it a versatile choice for projects requiring precise labelling. This product not only provides clear markings but also contributes to compliance with international directives, ensuring it meets the highest standards of quality and safety. Whether used in industrial or commercial applications, this marker delivers reliability and performance.
Robust construction suitable for various environments
Straight cut design enhances visibility and readability
Compact STD 17 size fits a variety of cable diameters
Complies with international safety and environmental directives
Black print offers high contrast for clear identification
Ideal for both industrial and commercial labelling needs
Streamlines the identification process for ease of use
Related links
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "G", 203428-000 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "G", 476126-000 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "G", 145890-000 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "G", 362886-000 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "Z", 475522-000 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "N", 160164-000 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "V", 023470-000 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "C", 201082-000 Excellent Resistance to Burning- UL94 HB
