TE Connectivity Agastat 7000 Cable Marker, Black, Pre-printed "C", 201082-000 Excellent Resistance to Burning- UL94 HB
- RS Stock No.:
- 467-533
- Distrelec Article No.:
- 304-60-374
- Mfr. Part No.:
- 201082-000
- Brand:
- TE Connectivity
Subtotal (1 box of 750 units)*
£276.35
(exc. VAT)
£331.62
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £276.35 | £0.368 |
*price indicative
- RS Stock No.:
- 467-533
- Distrelec Article No.:
- 304-60-374
- Mfr. Part No.:
- 201082-000
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Cable Marker | |
| Marker Type | Snap-On | |
| Legend | C | |
| Series | Agastat 7000 | |
| Legend Colour | Black | |
| Printable | Yes | |
| Minimum Operating Temperature | -40°C | |
| Marker Colour | Black | |
| Maximum Operating Temperature | 106°C | |
| Fire Behaviour | Excellent Resistance to Burning- UL94 HB rated | |
| Standards/Approvals | EU RoHS Directive 2011/65/EU, EU ELV Directive 2000/53/EC, 2016, EU REACH Regulation (EC) No. 1907/2006, China RoHS 2 Directive MIIT Order No 32 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Cable Marker | ||
Marker Type Snap-On | ||
Legend C | ||
Series Agastat 7000 | ||
Legend Colour Black | ||
Printable Yes | ||
Minimum Operating Temperature -40°C | ||
Marker Colour Black | ||
Maximum Operating Temperature 106°C | ||
Fire Behaviour Excellent Resistance to Burning- UL94 HB rated | ||
Standards/Approvals EU RoHS Directive 2011/65/EU, EU ELV Directive 2000/53/EC, 2016, EU REACH Regulation (EC) No. 1907/2006, China RoHS 2 Directive MIIT Order No 32 | ||
- COO (Country of Origin):
- DE
The TE Connectivity Pre-printed marker is designed to enhance operational efficiency in labelling with its precise construction and clear printing. Ideal for those seeking reliable identification solutions, this product boasts features tailored for seamless compatibility with a range of cable diameters. Engineered for versatility, it is tailored for use in various environments, ensuring clarity and consistency in your signalling tasks. The combative ingredient of a straight cut and a bold black print ensure easy visibility even in challenging conditions, making it a premium choice for professionals. This marker does not only meet industry standards but also reflects a commitment to compliance with EU regulations, positioning it as a trustworthy option for meticulous users. Rely on this innovative solution for all your labelling needs, whether in electrical installations or organisational tasks.
The snap-on design provides effortless installation and removal
Black printing offers high contrast against a variety of wire backgrounds
Low halogen content ensures reduced environmental impact
Optimised for use in a temperature-sensitive environment
Packed in quantities of 50 for convenience, reducing the need for frequent reorders
Compliant with EU RoHS and ELV directives, reinforcing sustainability
Straight cut offers precision, specifically enhancing alignment with wires
Related links
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "C", 379242-000 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "C", 055262-000 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "Z", 475522-000 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "N", 160164-000 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "G", 126680-000 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "5", 201302-000 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "V", 023470-000 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "Y", 527804-000 Excellent Resistance to Burning- UL94 HB
