TE Connectivity Agastat 7000 Cable Marker, Yellow, Pre-printed "G", 203428-000 Excellent Resistance to Burning- UL94 HB

Subtotal (1 reel of 4200 units)*

£345.79

(exc. VAT)

£414.95

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +£345.79£0.082

*price indicative

RS Stock No.:
468-804
Distrelec Article No.:
304-59-438
Mfr. Part No.:
203428-000
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Marker Type

Snap-On

Product Type

Cable Marker

Legend

G

Series

Agastat 7000

Legend Colour

Yellow

Printable

Yes

Material

Polyoxymethylene

Marker Colour

Yellow

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

106°C

Standards/Approvals

China RoHS 2 Directive MIIT Order No 32, 2016, EU ELV Directive 2000/53/EC, EU RoHS Directive 2011/65/EU, EU REACH Regulation (EC) No. 1907/2006

Fire Behaviour

Excellent Resistance to Burning- UL94 HB rated

Resistance Features

Low Halogen

COO (Country of Origin):
DE
The TE Connectivity Snap-on pre-printed marker in STD 06 size is a pivotal solution for streamlined identification in various electrical applications. This product boasts a vibrant yellow hue, complemented by clear black print, ensuring high visibility and easy readability. Engineered from durable polyoxymethylene, it is designed to withstand challenging environments while maintaining its integrity. The straight cut design simplifies installation, enabling quick and precise application to cables. With compatibility across a range of cable diameters, this marker is ideal for both professional and DIY projects alike. It combines functionality with compliance, adhering to significant environmental directives such as RoHS and REACH, making it a responsible choice for modern electrical standards.

Bold yellow colour enhances visibility

Durable construction provides long-lasting performance

Straight cut design allows for easy application

Compatible with various cable diameters for versatile use

Compliant with RoHS and REACH regulations for sustainability

Supports professional installation needs with consistent quality

Lightweight design facilitates ease of handling and application

Designed for a wide array of electrical identification tasks

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy