TE Connectivity RPS Cable Marker, Yellow, 1089350001 Excellent Resistance to Burning- UL94 HB rated
- RS Stock No.:
- 470-173
- Distrelec Article No.:
- 304-64-397
- Mfr. Part No.:
- 1089350001
- Brand:
- TE Connectivity
Subtotal (1 reel of 250 units)*
£580.52
(exc. VAT)
£696.62
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 23 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £580.52 | £2.322 |
*price indicative
- RS Stock No.:
- 470-173
- Distrelec Article No.:
- 304-64-397
- Mfr. Part No.:
- 1089350001
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Marker Type | Ladder | |
| Product Type | Cable Marker | |
| Series | RPS | |
| Legend Colour | Yellow | |
| Length | 5mm | |
| Printable | Yes | |
| Marker Colour | Yellow | |
| Minimum Operating Temperature | 30°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | EU RoHS Directive 2011/65/EU, EU ELV Directive 2000/53/EC, China RoHS 2 Directive MIIT Order No 32, 2016, EU REACH Regulation (EC) No. 1907/2006 | |
| Fire Behaviour | Excellent Resistance to Burning- UL94 HB rated | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Marker Type Ladder | ||
Product Type Cable Marker | ||
Series RPS | ||
Legend Colour Yellow | ||
Length 5mm | ||
Printable Yes | ||
Marker Colour Yellow | ||
Minimum Operating Temperature 30°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals EU RoHS Directive 2011/65/EU, EU ELV Directive 2000/53/EC, China RoHS 2 Directive MIIT Order No 32, 2016, EU REACH Regulation (EC) No. 1907/2006 | ||
Fire Behaviour Excellent Resistance to Burning- UL94 HB rated | ||
- COO (Country of Origin):
- US
The TE Connectivity Commercial Grade Printable Tubing is expertly designed for versatility and high performance in various industrial applications. Engineered with a 3:1 shrink ratio, it allows for precise fitting on a range of cable diameters while ensuring optimal durability. The vibrant yellow colour enhances visibility, making identification straightforward in any setting. Ideal for labelling and identification, this tubing can withstand demanding environments, featuring an impressive operating temperature range of -30 to 105 °C. With a length of 2 inches and a recovered inside diameter of 6.35 mm, it offers compatibility with a multitude of cables, ensuring that your labelling needs are met without compromise.
Designed for high visibility in dark or cluttered environments
Suitable for applications that require quick identification
Compatible with a variety of cable diameters and configurations
Robust construction ensures reliability in demanding conditions
Meets stringent compliance standards for safety and environmental responsibility
Facilitates a seamless labelling process when used with recommended printers
Efficient packaging of 250 units supports bulk requirements
Related links
- TE Connectivity RPS Cable Marker 6096530001 Excellent Resistance to Burning- UL94 HB rated
- TE Connectivity RPS Cable Marker 5178430001 Excellent Resistance to Burning- UL94 HB rated
- TE Connectivity RPS Cable Marker 6797570001 Excellent Resistance to Burning- UL94 HB rated
- TE Connectivity RPS Cable Marker 3979470001 Excellent Resistance to Burning- UL94 HB rated
- TE Connectivity RPS Cable Marker 3045010001 Excellent Resistance to Burning- UL94 HB rated
- TE Connectivity RPS Cable Marker 1229590001 Excellent Resistance to Burning- UL94 HB rated
- TE Connectivity 10560 Cable Marker 1056030001 Excellent Resistance to Burning- UL94 HB rated
- TE Connectivity 17680 Cable Marker 1-1768045-9 Excellent Resistance to Burning- UL94 HB rated
