TE Connectivity RPS Cable Marker, Yellow, 6096530001 Excellent Resistance to Burning- UL94 HB rated

Subtotal (1 pack of 200 units)*

£401.09

(exc. VAT)

£481.31

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£401.09£2.005

*price indicative

RS Stock No.:
469-127
Distrelec Article No.:
304-59-796
Mfr. Part No.:
6096530001
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Cable Marker

Series

RPS

Legend Colour

Yellow

Length

25mm

Printable

Yes

Marker Colour

Yellow

Minimum Operating Temperature

30°C

Maximum Operating Temperature

105°C

Fire Behaviour

Excellent Resistance to Burning- UL94 HB rated

Standards/Approvals

EU ELV Directive 2000/53/EC, China RoHS 2 Directive MIIT Order No 32, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU, 2016

COO (Country of Origin):
US
The TE Connectivity Printable tubing product redefines labelling efficiency with its commercial-grade ladder design, catering specifically to various industrial applications. The advanced 3:1 shrink ratio ensures a snug fit over cables, providing optimal protection and visibility in challenging environments. With a vibrant yellow colour and a single prescore, this product allows for easy application, making it ideal for both novice and experienced users. Its compatibility with a range of cable diameters enhances versatility, while the robust construction meets high durability standards. Designed for use in extreme temperatures, the tubing stands resilient against temperature fluctuations, ensuring long-lasting performance even in demanding conditions. This solution not only simplifies identification but also enhances organisation and clarity in any workspace.

Made from high-quality materials that withstand the rigours of industrial use

Designed for thermal transfer printing, ensuring sharp and clear labels

Compliant with EU RoHS regulations for environmentally responsible usage

Accommodates a wide range of cable diameters for versatile applications

Meets stringent operating temperature requirements, ensuring reliability in diverse environments

Packaged in quantities conducive to large projects, supporting bulk labelling needs

Easy-to-apply design streamlines the labelling process and reduces preparation time

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy