TE Connectivity RPS Cable Marker, White, 6797570001 Excellent Resistance to Burning- UL94 HB rated
- RS Stock No.:
- 467-411
- Distrelec Article No.:
- 304-59-799
- Mfr. Part No.:
- 6797570001
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 467-411
- Distrelec Article No.:
- 304-59-799
- Mfr. Part No.:
- 6797570001
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Cable Marker | |
| Series | RPS | |
| Legend Colour | White | |
| Length | 25mm | |
| Printable | Yes | |
| Minimum Operating Temperature | 30°C | |
| Marker Colour | White | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | China RoHS 2 MIIT Order No 32, EU RoHS 2011/65/EU, EU REACH (EC) No. 1907/2006, 2016 No Restricted Materials Above Threshold, EU ELV 2000/53/EC | |
| Fire Behaviour | Excellent Resistance to Burning- UL94 HB rated | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Cable Marker | ||
Series RPS | ||
Legend Colour White | ||
Length 25mm | ||
Printable Yes | ||
Minimum Operating Temperature 30°C | ||
Marker Colour White | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals China RoHS 2 MIIT Order No 32, EU RoHS 2011/65/EU, EU REACH (EC) No. 1907/2006, 2016 No Restricted Materials Above Threshold, EU ELV 2000/53/EC | ||
Fire Behaviour Excellent Resistance to Burning- UL94 HB rated | ||
- COO (Country of Origin):
- US
The TE Connectivity Printable tubing solution is designed for a variety of labelling applications and is ideal for commercial use. Crafted with a 3:1 shrink ratio, it allows for precise identification and durable marking of cables. The tubing comes in an elegant white finish, boasting a combination of practicality and visual clarity which is essential for clear labelling in busy environments. With a length of 1 inch (25 mm), it fits seamlessly around various cable sizes, while the ladder design ensures easy application. Whether you're in a commercial setting or managing personal projects, this product provides the reliability and flexibility you need to keep your workspace organised and professional.
Features a durable ladder design for effortless application
Constructed with a robust material that withstands various environmental conditions
Optimised for a thermal transfer printer, ensuring high-quality prints
The white colour enhances legibility for improved visibility in diverse settings
Suitable for a wide range of cable diameters, promoting versatility in usage
Complies with environmental regulations for responsible manufacturing
Related links
- TE Connectivity RPS Cable Marker 3979470001 Excellent Resistance to Burning- UL94 HB rated
- TE Connectivity RPS Cable Marker 3045010001 Excellent Resistance to Burning- UL94 HB rated
- TE Connectivity RPS Cable Marker 1229590001 Excellent Resistance to Burning- UL94 HB rated
- TE Connectivity RPS Cable Marker 6096530001 Excellent Resistance to Burning- UL94 HB rated
- TE Connectivity RPS Cable Marker 1089350001 Excellent Resistance to Burning- UL94 HB rated
- TE Connectivity RPS Cable Marker 5178430001 Excellent Resistance to Burning- UL94 HB rated
- TE Connectivity TMS-SCE Cable Marker 4575670001 Excellent Resistance to Burning- UL94 HB rated
- TE Connectivity STD Cable Marker 329976-000 Excellent Resistance to Burning- UL94 HB rated
