TE Connectivity STD Cable Marker, White, 329976-000 Excellent Resistance to Burning- UL94 HB rated
- RS Stock No.:
- 476-862
- Distrelec Article No.:
- 304-53-288
- Mfr. Part No.:
- 329976-000
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 476-862
- Distrelec Article No.:
- 304-53-288
- Mfr. Part No.:
- 329976-000
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Marker Type | Snap-On | |
| Product Type | Cable Marker | |
| Series | STD | |
| Legend Colour | White | |
| Printable | Yes | |
| Material | Polyoxymethylene | |
| Marker Colour | White | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 106°C | |
| Fire Behaviour | Excellent Resistance to Burning- UL94 HB rated | |
| Standards/Approvals | EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU, EU ELV Directive 2000/53/EC, 2016, China RoHS 2 Directive MIIT Order No 32 | |
| Resistance Features | Low Halogen | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Marker Type Snap-On | ||
Product Type Cable Marker | ||
Series STD | ||
Legend Colour White | ||
Printable Yes | ||
Material Polyoxymethylene | ||
Marker Colour White | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 106°C | ||
Fire Behaviour Excellent Resistance to Burning- UL94 HB rated | ||
Standards/Approvals EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU, EU ELV Directive 2000/53/EC, 2016, China RoHS 2 Directive MIIT Order No 32 | ||
Resistance Features Low Halogen | ||
- COO (Country of Origin):
- DE
The TE Connectivity Snap-On pre-printed marker is designed with precision for effortless identification in various applications. Ideal for the STD 12 size, it boasts a clean, white finish, ensuring high visibility alongside its black print. The straight cut design not only enhances readability but also allows for swift installation without the need for additional tools. Crafted from durable polyoxymethylene, this marker withstands harsh environments, making it a reliable companion in any setting. Whether for industrial use or home projects, the product guarantees consistent performance for marking cables within a compatible diameter range. The product ensures compliance with EU regulations, making it a responsible choice for environmentally-conscious consumers. With its effective design and robust construction, this marker stands out as a must-have tool for effective labelling and organization.
Designed for easy application on wiring and cables
Constructed from robust polyoxymethylene for enhanced durability
Complies with EU RoHS and ELV directives for peace of mind
Features a straight cut for effortless readability
Available in a versatile size that accommodates various cable diameters
Related links
- TE Connectivity STD Cable Marker Pre-printed "F", 242654-000 Excellent Resistance to Burning- UL94 HB rated
- TE Connectivity STD Cable Marker Pre-printed "5", 472156-000 Excellent Resistance to Burning- UL94 HB rated
- TE Connectivity STD Cable Marker Pre-printed "0", 321874-000 Excellent Resistance to Burning- UL94 HB rated
- TE Connectivity STD Cable Marker Pre-printed "E", 306924-000 Excellent Resistance to Burning- UL94 HB rated
- TE Connectivity STD Cable Marker Pre-printed "8", 318610-000 Excellent Resistance to Burning- UL94 HB rated
- TE Connectivity STD Cable Marker Pre-printed "E", 318782-000 Excellent Resistance to Burning- UL94 HB rated
- TE Connectivity STD Cable Marker Pre-printed "M", 273236-000 Excellent Resistance to Burning- UL94 HB rated
- TE Connectivity STD Cable Marker Pre-printed "C", 286932-000 Excellent Resistance to Burning- UL94 HB rated
