TE Connectivity RPS Cable Marker, White, 3045010001 Excellent Resistance to Burning- UL94 HB rated
- RS Stock No.:
- 506-979
- Distrelec Article No.:
- 304-59-665
- Mfr. Part No.:
- 3045010001
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 506-979
- Distrelec Article No.:
- 304-59-665
- Mfr. Part No.:
- 3045010001
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Cable Marker | |
| Series | RPS | |
| Legend Colour | White | |
| Length | 25mm | |
| Printable | Yes | |
| Marker Colour | White | |
| Minimum Operating Temperature | 30°C | |
| Maximum Operating Temperature | 105°C | |
| Fire Behaviour | Excellent Resistance to Burning- UL94 HB rated | |
| Standards/Approvals | EU REACH (EC) No. 1907/2006, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, 2016, EU RoHS 2011/65/EU | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Cable Marker | ||
Series RPS | ||
Legend Colour White | ||
Length 25mm | ||
Printable Yes | ||
Marker Colour White | ||
Minimum Operating Temperature 30°C | ||
Maximum Operating Temperature 105°C | ||
Fire Behaviour Excellent Resistance to Burning- UL94 HB rated | ||
Standards/Approvals EU REACH (EC) No. 1907/2006, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, 2016, EU RoHS 2011/65/EU | ||
- COO (Country of Origin):
- US
The TE Connectivity Ladder-style printable tubing is specifically designed for efficient identification and labelling in various commercial applications. With its 3:1 shrink ratio and vibrant white colour, the tubing ensures clear visibility in diverse settings. Ideal for thermal transfer printing, it accommodates multiple markers and prescores, making it user-friendly while simplifying the labelling process. The product stands out due to its impressive compatibility with a range of cable diameters, ensuring versatility across projects. Built to perform within a wide temperature range, this tubing promises durability and reliability even in challenging conditions, making it an essential addition to your labelling toolkit.
Crafted from high quality materials to enhance longevity
Accommodates a wide range of cable diameters for versatile use
Features a thermal transfer printer technology for clear professional labels
Designed with multiple markers per sleeve for enhanced efficiency
Maintains functionality across extreme temperature conditions
Commercial grade construction ensures high performance in demanding environments
Related links
- TE Connectivity RPS Cable Marker 6797570001 Excellent Resistance to Burning- UL94 HB rated
- TE Connectivity RPS Cable Marker 3979470001 Excellent Resistance to Burning- UL94 HB rated
- TE Connectivity RPS Cable Marker 1229590001 Excellent Resistance to Burning- UL94 HB rated
- TE Connectivity RPS Cable Marker 6096530001 Excellent Resistance to Burning- UL94 HB rated
- TE Connectivity RPS Cable Marker 1089350001 Excellent Resistance to Burning- UL94 HB rated
- TE Connectivity RPS Cable Marker 5178430001 Excellent Resistance to Burning- UL94 HB rated
- TE Connectivity TMS-SCE Cable Marker 4575670001 Excellent Resistance to Burning- UL94 HB rated
- TE Connectivity STD Cable Marker 329976-000 Excellent Resistance to Burning- UL94 HB rated
