TE Connectivity D-SCE Cable Marker, Yellow, 372389-000 Excellent Resistance to Burning- UL94 HB rated
- RS Stock No.:
- 509-890
- Distrelec Article No.:
- 304-53-294
- Mfr. Part No.:
- 372389-000
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 509-890
- Distrelec Article No.:
- 304-53-294
- Mfr. Part No.:
- 372389-000
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Cable Marker | |
| Series | D-SCE | |
| Legend Colour | Yellow | |
| Length | 5mm | |
| Printable | Yes | |
| Minimum Operating Temperature | -75°C | |
| Marker Colour | Yellow | |
| Maximum Operating Temperature | 135°C | |
| Fire Behaviour | Excellent Resistance to Burning- UL94 HB rated | |
| Standards/Approvals | EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU, 2016 No Restricted Materials Above Threshold, EU ELV Directive 2000/53/EC Out of Scope, China RoHS 2 Directive MIIT Order No 32 | |
| Resistance Features | Fluid Resistant | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Cable Marker | ||
Series D-SCE | ||
Legend Colour Yellow | ||
Length 5mm | ||
Printable Yes | ||
Minimum Operating Temperature -75°C | ||
Marker Colour Yellow | ||
Maximum Operating Temperature 135°C | ||
Fire Behaviour Excellent Resistance to Burning- UL94 HB rated | ||
Standards/Approvals EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU, 2016 No Restricted Materials Above Threshold, EU ELV Directive 2000/53/EC Out of Scope, China RoHS 2 Directive MIIT Order No 32 | ||
Resistance Features Fluid Resistant | ||
- COO (Country of Origin):
- US
The TE Connectivity Innovative ladder-type printable tubing offers exceptional fluid resistance, making it ideal for use in diverse environments where durability and clarity are paramount. Designed for efficient marking, this tubing features a shrink ratio of 3:1, allowing it to securely conform to various cable diameters. The vibrant yellow hue ensures visibility and is complemented by its capacity to accommodate a wide range of cable sizes, making it versatile for different applications. With a length of 50 mm and an expanded inside diameter of 12.7 mm, this product guarantees a snug fit and reliability. It is suitable for thermal transfer printing, promoting enhanced labelling capabilities that assist in identification and compliance in professional settings. Whether in industrial or commercial use, this tubing stands out for its quality and performance.
Fluid-resistant design ensures longevity and protection in harsh conditions
Ladder-style construction facilitates easy application and readability
Thermal transfer printing capability offers high-quality, durable labels
Vibrant colour enhances visibility for better identification
Compatible with a range of cable diameters for versatile applications
Extensive operating temperature range guarantees performance in various environments
Large packaging quantity supports bulk use for large projects
Related links
- TE Connectivity D-SCE Cable Marker 213293-000 Excellent Resistance to Burning- UL94 HB rated
- TE Connectivity D-SCE Cable Marker 475683-000 Excellent Resistance to Burning- UL94 HB rated
- TE Connectivity D-SCE Cable Marker 105715-000 Excellent Resistance to Burning- UL94 HB rated
- TE Connectivity D-SCE Cable Marker 317639-000 Excellent Resistance to Burning- UL94 HB rated
- TE Connectivity D-SCE-12-50-4 Cable Marker 1443870001 Excellent Resistance to Burning- UL94 HB rated
- TE Connectivity STD Cable Marker Pre-printed "D", 281690-000 Excellent Resistance to Burning- UL94 HB rated
- TE Connectivity STD Cable Marker Pre-printed "J", 327448-000 Excellent Resistance to Burning- UL94 HB rated
- TE Connectivity STD Cable Marker Pre-printed "6", 226310-000 Excellent Resistance to Burning- UL94 HB rated
