TE Connectivity D-SCE Cable Marker, White, 105715-000 Excellent Resistance to Burning- UL94 HB rated
- RS Stock No.:
- 470-160
- Distrelec Article No.:
- 304-59-046
- Mfr. Part No.:
- 105715-000
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 470-160
- Distrelec Article No.:
- 304-59-046
- Mfr. Part No.:
- 105715-000
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Cable Marker | |
| Series | D-SCE | |
| Legend Colour | White | |
| Length | 5mm | |
| Printable | Yes | |
| Minimum Operating Temperature | -75°C | |
| Maximum Operating Temperature | 135°C | |
| Fire Behaviour | Excellent Resistance to Burning- UL94 HB rated | |
| Standards/Approvals | EU ELV 2000/53/EC, 2016, EU RoHS 2011/65/EU, China RoHS 2 MIIT Order No 32 | |
| Resistance Features | Fluid Resistant | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Cable Marker | ||
Series D-SCE | ||
Legend Colour White | ||
Length 5mm | ||
Printable Yes | ||
Minimum Operating Temperature -75°C | ||
Maximum Operating Temperature 135°C | ||
Fire Behaviour Excellent Resistance to Burning- UL94 HB rated | ||
Standards/Approvals EU ELV 2000/53/EC, 2016, EU RoHS 2011/65/EU, China RoHS 2 MIIT Order No 32 | ||
Resistance Features Fluid Resistant | ||
- COO (Country of Origin):
- US
The TE Connectivity Marker exemplifies the pinnacle of durability and functionality with its fluid-resistant characteristics and impressive 3:1 shrink ratio. Designed specifically for labelling applications, the printable tubing offers a robust solution for clear identification in both professional and industrial settings. Its striking white colour enhances visibility, making it ideal for a variety of environments that demand reliability and precision. With a length of 50 mm and a compatible cable diameter range of 6.9 to 16.2 mm, this tubing adapts seamlessly to different applications. Furthermore, its compliance with stringent EU directives ensures that it meets modern environmental standards, providing peace of mind for conscientious buyers.
Crafted from fluid-resistant material for enhanced durability
3:1 shrink ratio allows for versatile application
Clean, printable surface facilitates easy and clear labelling
Optimised for a wide operating temperature range, ensuring reliability
Designed to meet EU compliance standards, supporting eco-friendly choices
Available in a range of compatible diameters to fit different cables
Ideal for both industrial and professional labelling needs
Related links
- TE Connectivity D-SCE Cable Marker 475683-000 Excellent Resistance to Burning- UL94 HB rated
- TE Connectivity D-SCE Cable Marker 317639-000 Excellent Resistance to Burning- UL94 HB rated
- TE Connectivity D-SCE Cable Marker 213293-000 Excellent Resistance to Burning- UL94 HB rated
- TE Connectivity D-SCE Cable Marker 372389-000 Excellent Resistance to Burning- UL94 HB rated
- TE Connectivity TMS-SCE Cable Marker 4575670001 Excellent Resistance to Burning- UL94 HB rated
- TE Connectivity D-SCE-12-50-4 Cable Marker 1443870001 Excellent Resistance to Burning- UL94 HB rated
- TE Connectivity STD Cable Marker 329976-000 Excellent Resistance to Burning- UL94 HB rated
- TE Connectivity STD Cable Marker Pre-printed "F", 242654-000 Excellent Resistance to Burning- UL94 HB rated
