TE Connectivity D-SCE Cable Marker, Yellow, 213293-000 Excellent Resistance to Burning- UL94 HB rated
- RS Stock No.:
- 470-555
- Distrelec Article No.:
- 304-53-273
- Mfr. Part No.:
- 213293-000
- Brand:
- TE Connectivity
Subtotal (1 pack of 300 units)*
£292.88
(exc. VAT)
£351.46
(inc. VAT)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £292.88 | £0.976 |
*price indicative
- RS Stock No.:
- 470-555
- Distrelec Article No.:
- 304-53-273
- Mfr. Part No.:
- 213293-000
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Cable Marker | |
| Series | D-SCE | |
| Legend Colour | Yellow | |
| Length | 5mm | |
| Printable | Yes | |
| Minimum Operating Temperature | -75°C | |
| Marker Colour | Yellow | |
| Maximum Operating Temperature | 135°C | |
| Fire Behaviour | Excellent Resistance to Burning- UL94 HB rated | |
| Standards/Approvals | EU ELV 2000/53/EC, 2016, China RoHS 2 MIIT Order No 32, EU RoHS 2011/65/EU | |
| Resistance Features | Fluid Resistant | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Cable Marker | ||
Series D-SCE | ||
Legend Colour Yellow | ||
Length 5mm | ||
Printable Yes | ||
Minimum Operating Temperature -75°C | ||
Marker Colour Yellow | ||
Maximum Operating Temperature 135°C | ||
Fire Behaviour Excellent Resistance to Burning- UL94 HB rated | ||
Standards/Approvals EU ELV 2000/53/EC, 2016, China RoHS 2 MIIT Order No 32, EU RoHS 2011/65/EU | ||
Resistance Features Fluid Resistant | ||
- COO (Country of Origin):
- US
The TE Connectivity Exemplary printable tubing product epitomises efficiency and durability, designed specifically for cable identification and marking applications. The ladder-style structure is not only fluid resistant but also engineered with a 3:1 shrink ratio, ensuring a snug fit around various cable diameters. Available in a vibrant yellow hue, it enhances visibility while providing essential information through clear labelling. Its robust materials cater to a wide range of operating temperatures, making it suitable for diverse environments. With an impressive quantity per packaging unit, this product is ideal for both commercial and industrial purposes, ensuring effective cable management and identification. Embrace the reliability and precision of this unique solution to streamline your labelling needs and improve organisation across your workspace.
Fluid-resistant formulation allows for use in various environments
Ladder design provides easy application and versatility
Vibrant yellow colour improves visibility for quick identification
3:1 shrink ratio ensures a secure fit for different cable sizes
Designed for temperatures ranging from -75 to 135 °C
Thermal transfer printer technology compatible for efficient labelling
High packaging quantity optimises cost-effectiveness for bulk users
Fitted with prescores for simplified application during use
Related links
- TE Connectivity D-SCE Cable Marker 372389-000 Excellent Resistance to Burning- UL94 HB rated
- TE Connectivity D-SCE Cable Marker 475683-000 Excellent Resistance to Burning- UL94 HB rated
- TE Connectivity D-SCE Cable Marker 105715-000 Excellent Resistance to Burning- UL94 HB rated
- TE Connectivity D-SCE Cable Marker 317639-000 Excellent Resistance to Burning- UL94 HB rated
- TE Connectivity D-SCE-12-50-4 Cable Marker 1443870001 Excellent Resistance to Burning- UL94 HB rated
- TE Connectivity HT-SCE Cable Marker 4733050001 Excellent Resistance to Burning- UL94 HB rated
- TE Connectivity TMS-SCE Cable Marker 4575670001 Excellent Resistance to Burning- UL94 HB rated
- TE Connectivity STD Cable Marker Pre-printed "D", 281690-000 Excellent Resistance to Burning- UL94 HB rated
