SKF 71910 ACDGA/P4A 1 Row Ball Bearing - 50 mm ID, 72 mm OD 12 mm Race Width
- RS Stock No.:
- 460-543
- Mfr. Part No.:
- 71910 ACDGA/P4A
- Brand:
- SKF
Subtotal (1 unit)*
£304.21
(exc. VAT)
£365.05
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £304.21 |
*price indicative
- RS Stock No.:
- 460-543
- Mfr. Part No.:
- 71910 ACDGA/P4A
- Brand:
- SKF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Ball Bearing | |
| Inside Diameter | 50mm | |
| Outside Diameter | 72mm | |
| Race Width | 12mm | |
| Race Material | Steel | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 9.8kN | |
| Contact Angle | 25° | |
| Dynamic Load Rating | 12.7kN | |
| Standards/Approvals | RoHS | |
| Series | 71910 | |
| Limiting Speed | 16000rpm, 26000rpm | |
| Race Type | Grooved | |
| Bearing Type | Angular Contact | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Ball Bearing | ||
Inside Diameter 50mm | ||
Outside Diameter 72mm | ||
Race Width 12mm | ||
Race Material Steel | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 9.8kN | ||
Contact Angle 25° | ||
Dynamic Load Rating 12.7kN | ||
Standards/Approvals RoHS | ||
Series 71910 | ||
Limiting Speed 16000rpm, 26000rpm | ||
Race Type Grooved | ||
Bearing Type Angular Contact | ||
- COO (Country of Origin):
- IT
Gavin
The SKF Angular Contact Ball Bearing is engineered for high-performance applications, seamlessly accommodating both radial and axial loads. With its robust design, it delivers exceptional load-carrying capabilities, making it suitable for demanding operational environments. The bearing excels under high speeds and offers significant stiffness, ensuring optimal performance while maintaining low to moderate operating temperatures. Its universal matching feature allows for versatile arrangements without the need for shims or additional devices, providing a tailored solution to meet specific engineering requirements. The superior accuracy and reliability of this bearing are crucial for applications where precision is paramount.
High load capacity ideal for heavy applications
Designed for simultaneous radial and axial loads
Universally matchable eliminating the need for shims
Ensures minimal operating temperatures for extended service life
Optimised for high speed performance
Single row design facilitates straightforward installation
Constructed from durable bearing steel for longevity
Exceptional running accuracy enhances overall machine efficiency
Related links
- SKF 71910 CDGA/P4A 1 Row Ball Bearing - 50 mm ID, 72 mm OD 12 mm Race Width
- SKF 7207 ACDGA/P4A 1 Row Ball Bearing - 35 mm ID, 72 mm OD 12 mm Race Width
- SKF 7010 ACDGA/P4A 1 Row Ball Bearing - 50 mm ID, 80 mm OD 16 mm Race Width
- SKF 7210 ACDGA/P4A 1 Row Ball Bearing - 50 mm ID, 90 mm OD 20 mm Race Width
- NTN 7910UCG/GNP42 Ball Bearing - 50 mm ID, 72 mm OD 12 mm Race Width
- NTN 7910UADG/GNP42 Ball Bearing - 50 mm ID, 72 mm OD 12 mm Race Width
- NSK 7910A5TRV1VSULP3 1 Row Angular Contact Ball Bearing - 50 mm ID, 72 mm OD 12 mm Race Width
- SKF 7203 ACDGA/P4A 1 Row Ball Bearing - 17 mm ID, 40 mm OD 12 mm Race Width


