NSK 7910A5TRV1VSULP3 1 Row Angular Contact Ball Bearing - 50 mm ID, 72 mm OD 12 mm Race Width
- RS Stock No.:
- 642-290
- Mfr. Part No.:
- 7910A5TRV1VSULP3
- Brand:
- NSK
Image representative of range
Subtotal (1 unit)*
£134.80
(exc. VAT)
£161.76
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £134.80 |
*price indicative
- RS Stock No.:
- 642-290
- Mfr. Part No.:
- 7910A5TRV1VSULP3
- Brand:
- NSK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Product Type | Angular Contact Ball Bearing | |
| Inside Diameter | 50mm | |
| Outside Diameter | 72mm | |
| Race Width | 12mm | |
| Race Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Contact Angle | 25° | |
| Static Load Rating | 14.2kN | |
| Dynamic Load Rating | 16.7kN | |
| Bore Type | Cylindrical | |
| Limiting Speed | 24600rpm | |
| Race Type | Grooved | |
| Bearing Type | Angular Contact | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Product Type Angular Contact Ball Bearing | ||
Inside Diameter 50mm | ||
Outside Diameter 72mm | ||
Race Width 12mm | ||
Race Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Contact Angle 25° | ||
Static Load Rating 14.2kN | ||
Dynamic Load Rating 16.7kN | ||
Bore Type Cylindrical | ||
Limiting Speed 24600rpm | ||
Race Type Grooved | ||
Bearing Type Angular Contact | ||
Non Compliant
- COO (Country of Origin):
- GB
The NSK Angular contact ball bearing is engineered for high precision applications, providing superior reliability and performance. Offering a bore diameter of 50 mm and an outside diameter of 72 mm, this bearing is designed for optimal load distribution and stability. Constructed with a unique contact angle of 25°, it ensures enhanced axial load handling, achieving a permissible axial load of 11.0 kN. The innovative design incorporates Advanced materials to deliver exceptional dynamic and static load ratings, making it Ideal for both grease and oil lubrication systems. With a well-defined assembly structure, this bearing promises long-lasting operation and minimal maintenance, contributing to improved machine efficiency.
Boundary dimensions include a bore diameter of 50 mm and an outside diameter of 72 mm for versatile fitment
Contact angle of 25° optimises axial load handling capability
Designed for high dynamic load rating of 16.7 kN and static load rating of 14.2 kN
Limiting speeds of 16400 min-1 with grease and 24600 min-1 with oil enhance operational capacity
Radial clearance features provide a measured clearance for efficient load distribution
Maximum shaft abutment diameters ensure compatibility across various applications
Recommended grease quantity of 0.84 g/brg offers guidance for optimal performance and longevity
Related links
- NSK 50TAC100CSUHPN7 3 Row Angular Contact Ball Bearing - 50 mm ID, 100 mm OD 20 mm Race Width
- NSK 7310BEAT85SUCNB 1 Row Angular Contact Ball Bearing - 50 mm ID, 110 mm OD 27 mm Race Width
- NSK 7310BEAT85 1 Row Angular Contact Ball Bearing - 50 mm ID, 110 mm OD 27 mm Race Width
- NSK 50BNR10HTV1VSUELP3 3 Row Angular Contact Ball Bearing - 50 mm ID, 80 mm OD 16 mm Race Width
- NSK 7210BEAT85 1 Row Angular Contact Ball Bearing - 50 mm ID, 90 mm OD 20 mm Race Width
- NSK 7010A5TRV1VSUMP3 1 Row Angular Contact Ball Bearing - 50 mm ID, 80 mm OD 16 mm Race Width
- NSK 7010A5TRV1VSULP3 1 Row Angular Contact Ball Bearing - 50 mm ID, 80 mm OD 16 mm Race Width
- NSK BSB040072DUHP3 1 Row Angular Contact Ball Bearing - 35 mm ID, 72 mm OD 30 mm Race Width

