NSK 7310BEAT85SUCNB 1 Row Angular Contact Ball Bearing - 50 mm ID, 110 mm OD 27 mm Race Width

Image representative of range

Subtotal (1 unit)*

£58.91

(exc. VAT)

£70.69

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£58.91

*price indicative

RS Stock No.:
642-166
Mfr. Part No.:
7310BEAT85SUCNB
Brand:
NSK
Find similar products by selecting one or more attributes.
Select all

Brand

NSK

Product Type

Angular Contact Ball Bearing

Inside Diameter

50mm

Outside Diameter

110mm

Race Width

27mm

Race Material

Steel

End Type

Open

Number of Rows

1

Static Load Rating

50.5kN

Dynamic Load Rating

82kN

Bore Type

Cylindrical

Limiting Speed

8000rpm

Bearing Type

Angular Contact

Race Type

Grooved

Non Compliant

COO (Country of Origin):
JP
The NSK Single row angular contact ball bearing is designed for precision applications. This bearing features a bore diameter of 50 mm and an outside diameter of 110 mm, ensuring compatibility with various machinery. Built to handle both dynamic and static loads effectively, it has a Basic dynamic load rating of 82,000 N and a static load rating of 50,500 N. Ideal for high-speed operations, this bearing performs exceptionally well under grease and oil lubrication regimes, making it versatile for different operational needs. Its robust construction and precise dimensions contribute to optimal load distribution, enhancing the longevity and reliability of the equipment it supports.

Designed for high speed performance, supporting up to 8,000 min-1 with oil-bath lubrication

Capable of handling dynamic loads up to 82,000 N, ensuring durability in challenging conditions

Static load capacity of 50,500 N, making it suitable for various static applications

Compact dimensions with a bore diameter of 50 mm and an outside diameter of 110 mm for versatility

Minimum chamfer dimensions of 2 mm and 1 mm, facilitating easier installation

Effective load centre of 47.1 mm, optimising performance in specific assembly configurations

Crafted for grease lubrication at speeds of 5,600 min-1, enhancing operational flexibility

Mass of approximately 1.07 kg, striking a balance between robustness and lightweight design

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy