NTN 7310 1 Row Angular Contact Ball Bearing - 50 mm ID, 110 mm OD 27 mm Race Width

Image representative of range

Subtotal (1 unit)*

£87.85

(exc. VAT)

£105.42

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£87.85

*price indicative

RS Stock No.:
705-959
Mfr. Part No.:
7310
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Inside Diameter

50mm

Product Type

Angular Contact Ball Bearing

Outside Diameter

110mm

Race Width

27mm

Cage Material

Pressed Steel

Number of Rows

1

Contact Angle

30°

Static Load Rating

52.5kN

Internal Clearance

CN

Dynamic Load Rating

82.5kN

Series

73 Series

Limiting Speed

9400rpm

Bearing Type

Angular Contact

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Angular contact ball bearing is engineered for precision and reliability in various applications. Designed to accommodate both radial and axial loads, this bearing excels in high-speed environments, making it an Ideal choice for industries requiring robust performance. With a pressing steel cage, this single row bearing ensures optimal strength and durability while maintaining smooth operation. Its Compact dimensions, including a 50 mm internal diameter and 110 mm external diameter, allow for versatile integration in diverse machinery setups.

Single row design allows for precise axial load handling

Contact angle of 30° optimises load distribution

Mass of 1.09 kg supports robust structural integrity

Dynamic load capacity of 82500000 mN for high-performance applications

Static load capacity of 52500000 mN ensures reliability under stationary loads

Fatigue limit load of 4100000 mN enhances durability over time

Oil and grease lubrication limits speeds of 56400 °/s and 42600 °/s, respectively, extending service life

Operating temperature range from 233.15 °K to 393.15 °K for diverse operational conditions

Minimum shoulder diameters of 60 mm and 55.5 mm facilitate proper fit and alignment

Max shoulder diameters of 100 mm and 104.5 mm ensure compatibility with various assemblies

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy