SKF 7310 BECBY 1 Row Angular Contact Ball Bearing - 50 mm ID, 110 mm OD 27 mm Race Width
- RS Stock No.:
- 585-894
- Mfr. Part No.:
- 7310 BECBY
- Brand:
- SKF
Subtotal (1 pack of 5 units)*
£939.84
(exc. VAT)
£1,127.81
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £939.84 | £187.968 |
*price indicative
- RS Stock No.:
- 585-894
- Mfr. Part No.:
- 7310 BECBY
- Brand:
- SKF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Angular Contact Ball Bearing | |
| Inside Diameter | 50mm | |
| Outside Diameter | 110mm | |
| Race Width | 27mm | |
| Ball Material | Steel | |
| Cage Material | Brass Sheet Metal | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 51kN | |
| Dynamic Load Rating | 75kN | |
| Bore Type | Parallel | |
| Standards/Approvals | RoHS Compliance | |
| Series | 7310 | |
| Limiting Speed | 8000rpm | |
| Bearing Type | Single Row Angular Contact Ball | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Angular Contact Ball Bearing | ||
Inside Diameter 50mm | ||
Outside Diameter 110mm | ||
Race Width 27mm | ||
Ball Material Steel | ||
Cage Material Brass Sheet Metal | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 51kN | ||
Dynamic Load Rating 75kN | ||
Bore Type Parallel | ||
Standards/Approvals RoHS Compliance | ||
Series 7310 | ||
Limiting Speed 8000rpm | ||
Bearing Type Single Row Angular Contact Ball | ||
- COO (Country of Origin):
- DE
The SKF Angular contact ball bearing offers exceptional performance and durability for a wide range of applications. Engineered with precision, the bearing ensures reduced friction and noise, making it ideal for high speed operations. With its robust construction and advanced materials, it delivers reliability even under load, providing longevity and minimised maintenance costs. The design accommodates both axial and radial loads, enhancing its versatility across various industrial and automotive sectors. This bearing plays a crucial role in helping machinery operate smoothly, contributing to overall efficiency and productivity in any environment.
Precision engineered for enhanced operational efficiency
Robust design provides long lasting performance under demanding conditions
Reduces friction resulting in lower energy consumption
Accommodates both axial and radial loads for greater application versatility
Minimises noise levels during operation for a more pleasant working environment
Manufactured using advanced materials to ensure structural integrity
Related links
- SKF 7310 BECBP 1 Row Angular Contact Ball Bearing - 50 mm ID, 110 mm OD 27 mm Race Width
- SKF 7310 BEGAY 1 Row Angular Contact Ball Bearing - 50 mm ID, 110 mm OD 27 mm Race Width
- SKF 7310 BEGAP 1 Row Angular Contact Ball Bearing - 50 mm ID, 110 mm OD 27 mm Race Width
- SKF 7310 BE-2RZP 1 Row Angular Contact Ball Bearing - 50 mm ID, 110 mm OD 27 mm Race Width
- NTN 7310 1 Row Angular Contact Ball Bearing - 50 mm ID, 110 mm OD 27 mm Race Width
- FAG 7310-B-XL-TVP-UO 1 Row Angular Contact Ball Bearing - 50 mm ID, 110 mm OD 27 mm Race Width
- NTN 7310BL1G 1 Row Angular Contact Ball Bearing - 50 mm ID, 110 mm OD 27 mm Race Width
- NSK 7310BEAT85SUCNB 1 Row Angular Contact Ball Bearing - 50 mm ID, 110 mm OD 27 mm Race Width


