NSK 7310BEAT85 1 Row Angular Contact Ball Bearing - 50 mm ID, 110 mm OD 27 mm Race Width

Image representative of range

Subtotal (1 unit)*

£44.69

(exc. VAT)

£53.63

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£44.69

*price indicative

RS Stock No.:
642-164
Mfr. Part No.:
7310BEAT85
Brand:
NSK
Find similar products by selecting one or more attributes.
Select all

Brand

NSK

Inside Diameter

50mm

Product Type

Angular Contact Ball Bearing

Outside Diameter

110mm

Race Width

27mm

Race Material

Steel

End Type

Open

Number of Rows

1

Static Load Rating

50.5kN

Dynamic Load Rating

82kN

Bore Type

Cylindrical

Limiting Speed

8000rpm

Race Type

Grooved

Bearing Type

Angular Contact

Non Compliant

COO (Country of Origin):
JP
The NSK Single row angular contact ball bearing is designed to provide effective performance in high-speed and axial loading applications. This robust bearing features precision-engineered dimensions, ensuring optimal fit and functionality within machinery. With a bore diameter of 50 mm and an outside diameter of 110 mm, it delivers reliable support and stability during operation. Built to withstand substantial loads, the bearing’s dynamic and static load ratings of 82,000 N and 50,500 N, respectively, make it an Ideal choice for precision machinery, ensuring longevity and minimal friction under various operational conditions.

Engineered for precision, ensuring reliability in demanding applications

High dynamic load rating of 82,000 N maximises performance under stress

Supports maximum speeds of 5,600 min-1 with grease and 8,000 min-1 with oil-bath lubrication

Compact dimensions including a width of 27 mm optimise space in equipment design

Durably designed with chamfer dimensions for smooth installation and reduced wear

Lightweight at approximately 1.07 kg facilitates easy handling without compromising strength

Effective load centre of 47.1 mm enhances load distribution for reduced operational strain

Compatible with standard abutment and fillet dimensions for versatile integration

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy