NSK 7010A5TRV1VSULP3 1 Row Angular Contact Ball Bearing - 50 mm ID, 80 mm OD 16 mm Race Width
- RS Stock No.:
- 642-233
- Mfr. Part No.:
- 7010A5TRV1VSULP3
- Brand:
- NSK
Image representative of range
Subtotal (1 unit)*
£143.52
(exc. VAT)
£172.22
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £143.52 |
*price indicative
- RS Stock No.:
- 642-233
- Mfr. Part No.:
- 7010A5TRV1VSULP3
- Brand:
- NSK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Product Type | Angular Contact Ball Bearing | |
| Inside Diameter | 50mm | |
| Outside Diameter | 80mm | |
| Race Width | 16mm | |
| Race Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 20.8kN | |
| Contact Angle | 25° | |
| Dynamic Load Rating | 25.8kN | |
| Bore Type | Cylindrical | |
| Limiting Speed | 23100rpm | |
| Bearing Type | Angular Contact | |
| Race Type | Grooved | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Product Type Angular Contact Ball Bearing | ||
Inside Diameter 50mm | ||
Outside Diameter 80mm | ||
Race Width 16mm | ||
Race Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 20.8kN | ||
Contact Angle 25° | ||
Dynamic Load Rating 25.8kN | ||
Bore Type Cylindrical | ||
Limiting Speed 23100rpm | ||
Bearing Type Angular Contact | ||
Race Type Grooved | ||
Non Compliant
- COO (Country of Origin):
- GB
The NSK Angular contact ball bearing is designed for high precision applications, ensuring optimal performance in demanding environments. Crafted for exceptional durability, it provides reliable support for axial loads while maintaining low friction. With a bore diameter of 50 mm and an outside diameter of 80 mm, this bearing is Ideal for various rotational speeds, featuring a grease limiting speed of 15,400 min⁻¹ and oil (oil-air) limiting speed of 23,100 min⁻¹. The unique design includes a 25° contact angle, which enhances its axial load capability, making it perfect for use in machine tools and aerospace applications.
High precision angular contact design allows for improved load handling
Basic dynamic load rating of 25.8 kN ensures support for varying operational loads
Maximum limiting speeds of 15,400 min⁻¹ (grease) and 23,100 min⁻¹ (oil-air) enhance operational efficiency
Compact dimensions (50 mm bore and 80 mm outer diameter) provide versatility in application
Robust preload stability maintains performance under axial rigidity arrangements
Constructed for both grease and oil lubrication, accommodating different maintenance needs
Features specific chamfer dimensions for enhanced fit and stability in assembly
Permissible axial load capacity of 16.2 kN makes it suitable for heavy-duty applications
Recommended grease quantity of 1.5 g/brg ensures optimal performance longevity
Related links
- NSK 50BNR10HTV1VSUELP3 3 Row Angular Contact Ball Bearing - 50 mm ID, 80 mm OD 16 mm Race Width
- NSK 7010A5TRV1VSUMP3 1 Row Angular Contact Ball Bearing - 50 mm ID, 80 mm OD 16 mm Race Width
- NSK 80BER19HTSUELP3 1 Row Angular Contact Ball Bearing - 80 mm ID, 110 mm OD 16 mm Race Width
- NSK 70BER19HTSUELP3 1 Row Angular Contact Ball Bearing - 70 mm ID, 100 mm OD 16 mm Race Width
- NSK 7914A5TRV1VSULP3 1 Row Angular Contact Ball Bearing - 70 mm ID, 100 mm OD 16 mm Race Width
- NSK 7914A5TRDUMP3 1 Row Angular Contact Ball Bearing - 70 mm ID, 100 mm OD 16 mm Race Width
- NSK 7009A5TRSULP3 1 Row Angular Contact Ball Bearing - 45 mm ID, 75 mm OD 16 mm Race Width
- NSK 45BNR10HTV1VSUELP3 3 Row Angular Contact Ball Bearing - 45 mm ID, 75 mm OD 16 mm Race Width

