NSK 7914A5TRDUMP3 1 Row Angular Contact Ball Bearing - 70 mm ID, 100 mm OD 16 mm Race Width
- RS Stock No.:
- 642-304
- Mfr. Part No.:
- 7914A5TRDUMP3
- Brand:
- NSK
Image representative of range
Subtotal (1 pack of 2 units)*
£712.02
(exc. VAT)
£854.42
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £712.02 | £356.01 |
*price indicative
- RS Stock No.:
- 642-304
- Mfr. Part No.:
- 7914A5TRDUMP3
- Brand:
- NSK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Inside Diameter | 70mm | |
| Product Type | Angular Contact Ball Bearing | |
| Outside Diameter | 100mm | |
| Race Width | 16mm | |
| Race Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Contact Angle | 25° | |
| Static Load Rating | 26.3kN | |
| Dynamic Load Rating | 33.5kN | |
| Bore Type | Cylindrical | |
| Limiting Speed | 17700rpm | |
| Race Type | Grooved | |
| Bearing Type | Angular Contact | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Inside Diameter 70mm | ||
Product Type Angular Contact Ball Bearing | ||
Outside Diameter 100mm | ||
Race Width 16mm | ||
Race Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Contact Angle 25° | ||
Static Load Rating 26.3kN | ||
Dynamic Load Rating 33.5kN | ||
Bore Type Cylindrical | ||
Limiting Speed 17700rpm | ||
Race Type Grooved | ||
Bearing Type Angular Contact | ||
Non Compliant
- COO (Country of Origin):
- GB
The NSK Angular contact ball bearing is designed to provide exceptional performance in demanding industrial applications. This standard-series bearing features a bore diameter of 70 mm and an outside diameter of 100 mm, facilitating optimal load distribution and reliability under various operating conditions. With a chamfer dimension and an effective load centre of 27.8 mm, the 7914A5 ensures stability and precision, making it Ideal for heavy axial loads. Its robust construction is rated for dynamic loads up to 33.5 kN, while the standard static load rating reaches 26.3 kN, showcasing its capability to manage substantial forces without compromising performance. Its limiting speeds of 11,800 min-1 with grease and 17,700 min-1 with oil-air further testament to its engineering excellence, ensuring smooth operation at various speeds.
Meets high precision requirements with a 25° contact angle
Optimised for dynamic and static loads, enhancing application performance
Robust design permits effective load handling in various industrial environments
Allows for limiting speeds of up to 17,700 min-1 when using oil-air lubrication
Features effective load centre dimensions of 27.8 mm for improved stability
Chamfer dimensions facilitate smoother operations and reduced wear
Designed for easy integration into existing systems with minimal adjustments
Recommended grease quantity of 2.0 g/brg for optimal lubrication
Constructed to maintain performance under high axial loads, rated at 20.3 kN
Related links
- NSK 70BER19HTSUELP3 1 Row Angular Contact Ball Bearing - 70 mm ID, 100 mm OD 16 mm Race Width
- NSK 7914A5TRV1VSULP3 1 Row Angular Contact Ball Bearing - 70 mm ID, 100 mm OD 16 mm Race Width
- NSK 7014CTRV1VSULP3 1 Row Angular Contact Ball Bearing - 70 mm ID, 110 mm OD 20 mm Race Width
- NSK 7314BEAT85SUCNB 1 Row Angular Contact Ball Bearing - 70 mm ID, 150 mm OD 35 mm Race Width
- NSK 70BNR10HTSUELP3 1 Row Angular Contact Ball Bearing - 70 mm ID, 110 mm OD 20 mm Race Width
- NSK 70BER10HTSUELP3 1 Row Angular Contact Ball Bearing - 70 mm ID, 110 mm OD 20 mm Race Width
- NSK 7314BEAWSUB 1 Row Angular Contact Ball Bearing - 70 mm ID, 150 mm OD 35 mm Race Width
- NSK 7214A5TRDULP3 1 Row Angular Contact Ball Bearing - 70 mm ID, 125 mm OD 24 mm Race Width

