NSK 7914A5TRV1VSULP3 1 Row Angular Contact Ball Bearing - 70 mm ID, 100 mm OD 16 mm Race Width
- RS Stock No.:
- 642-305
- Mfr. Part No.:
- 7914A5TRV1VSULP3
- Brand:
- NSK
Image representative of range
Subtotal (1 unit)*
£224.67
(exc. VAT)
£269.60
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £224.67 |
*price indicative
- RS Stock No.:
- 642-305
- Mfr. Part No.:
- 7914A5TRV1VSULP3
- Brand:
- NSK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Product Type | Angular Contact Ball Bearing | |
| Inside Diameter | 70mm | |
| Outside Diameter | 100mm | |
| Race Width | 16mm | |
| Race Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 26.3kN | |
| Contact Angle | 25° | |
| Dynamic Load Rating | 27.9kN | |
| Bore Type | Cylindrical | |
| Limiting Speed | 17700rpm | |
| Bearing Type | Angular Contact | |
| Race Type | Grooved | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Product Type Angular Contact Ball Bearing | ||
Inside Diameter 70mm | ||
Outside Diameter 100mm | ||
Race Width 16mm | ||
Race Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 26.3kN | ||
Contact Angle 25° | ||
Dynamic Load Rating 27.9kN | ||
Bore Type Cylindrical | ||
Limiting Speed 17700rpm | ||
Bearing Type Angular Contact | ||
Race Type Grooved | ||
Non Compliant
- COO (Country of Origin):
- GB
The NSK Angular contact ball bearing is engineered for optimal performance in demanding applications. Designed to enhance system reliability, This components offer precision and durability through a robust ball bearing configuration. Their carefully calibrated dimensions ensure excellent load distribution, contributing to extended lifespan and operational efficiency. The bearings excel in both grease and oil lubrication systems, meeting the stringent requirements of modern mechanical systems. With superior performance metrics, it deliver remarkable dynamic and static load ratings, making them Ideal for high-speed and heavy-load conditions.
Designed for high precision, ensuring reliable performance in various applications
Dynamic load rating of 27.9 kN enhances operational efficiency under heavy loads
Static load rating of 26.3 kN provides exceptional stability and longevity
Limiting speed of 11800 min-1 for grease and 17700 min-1 for oil ensures versatility across different lubrication systems
Contact angle of 25° optimises axial load handling, improving performance in critical applications
Compact dimensions with a bore diameter of 70 mm and an outside diameter of 100 mm for space-efficient installation
Recommended grease quantities of 2.0 g/brg simplify maintenance and enhance reliability
Excellent axial load performance with a permissible load of 20.3 kN, useful for various mechanical tasks
Related links
- NSK 70BER19HTSUELP3 1 Row Angular Contact Ball Bearing - 70 mm ID, 100 mm OD 16 mm Race Width
- NSK 7914A5TRDUMP3 1 Row Angular Contact Ball Bearing - 70 mm ID, 100 mm OD 16 mm Race Width
- NSK 7014CTRV1VSULP3 1 Row Angular Contact Ball Bearing - 70 mm ID, 110 mm OD 20 mm Race Width
- NSK 7314BEAT85SUCNB 1 Row Angular Contact Ball Bearing - 70 mm ID, 150 mm OD 35 mm Race Width
- NSK 70BNR10HTSUELP3 1 Row Angular Contact Ball Bearing - 70 mm ID, 110 mm OD 20 mm Race Width
- NSK 70BER10HTSUELP3 1 Row Angular Contact Ball Bearing - 70 mm ID, 110 mm OD 20 mm Race Width
- NSK 7314BEAWSUB 1 Row Angular Contact Ball Bearing - 70 mm ID, 150 mm OD 35 mm Race Width
- NSK 7214A5TRDULP3 1 Row Angular Contact Ball Bearing - 70 mm ID, 125 mm OD 24 mm Race Width

