NSK 70BNR10HTSUELP3 1 Row Angular Contact Ball Bearing - 70 mm ID, 110 mm OD 20 mm Race Width
- RS Stock No.:
- 642-243
- Mfr. Part No.:
- 70BNR10HTSUELP3
- Brand:
- NSK
Image representative of range
Subtotal (1 unit)*
£486.67
(exc. VAT)
£584.00
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £486.67 |
*price indicative
- RS Stock No.:
- 642-243
- Mfr. Part No.:
- 70BNR10HTSUELP3
- Brand:
- NSK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Product Type | Angular Contact Ball Bearing | |
| Inside Diameter | 70mm | |
| Outside Diameter | 110mm | |
| Race Width | 20mm | |
| Race Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Contact Angle | 18° | |
| Static Load Rating | 18.9kN | |
| Dynamic Load Rating | 28.1kN | |
| Bore Type | Cylindrical | |
| Limiting Speed | 31200rpm | |
| Bearing Type | Angular Contact | |
| Race Type | Grooved | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Product Type Angular Contact Ball Bearing | ||
Inside Diameter 70mm | ||
Outside Diameter 110mm | ||
Race Width 20mm | ||
Race Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Contact Angle 18° | ||
Static Load Rating 18.9kN | ||
Dynamic Load Rating 28.1kN | ||
Bore Type Cylindrical | ||
Limiting Speed 31200rpm | ||
Bearing Type Angular Contact | ||
Race Type Grooved | ||
Non Compliant
- COO (Country of Origin):
- GB
The NSK Angular contact ball bearing is engineered for precision and reliability in high-speed applications. With a bore diameter of 70 mm and an outside diameter of 110 mm, this bearing ensures optimal performance under dynamic loads. Designed to handle both axial and radial loads, it features a 18° contact angle that enhances its stability and responsiveness. The component is Ideal for various industrial applications, delivering long-lasting durability and exceptional speed capabilities with limiting speeds of 20000 min-1 when using grease and 31200 min-1 with oil (oil-air).
Designed for high speed operations, ensuring efficient performance
Exceptional axial rigidity with preload measurements for precise alignment
Robust dynamic and static load ratings, accommodating diverse operational conditions
Smooth operation facilitated by well-defined chamfer dimensions, minimising stress concentrations
Recommended grease quantities of 2.6 g for optimal lubrication and lifespan
Effective load centre at 24.5 mm for improved handling of axial loads
Radius dimensions ensure proper fitment with housing and shafts, enhancing overall assembly performance
Enhanced rigidity characteristics allow for stability in demanding applications
Related links
- NSK 7014CTRV1VSULP3 1 Row Angular Contact Ball Bearing - 70 mm ID, 110 mm OD 20 mm Race Width
- NSK 70BER10HTSUELP3 1 Row Angular Contact Ball Bearing - 70 mm ID, 110 mm OD 20 mm Race Width
- NSK 7014A5TRV1VSULP3 1 Row Angular Contact Ball Bearing - 70 mm ID, 110 mm OD 20 mm Race Width
- NSK 70BER10HTV1VSUELP3 1 Row Angular Contact Ball Bearing - 70 mm ID, 110 mm OD 20 mm Race Width
- NSK 70BNR10HTV1VSUELP3 1 Row Angular Contact Ball Bearing - 70 mm ID, 110 mm OD 20 mm Race Width
- NSK 7314BEAT85SUCNB 1 Row Angular Contact Ball Bearing - 70 mm ID, 150 mm OD 35 mm Race Width
- NSK 7314BEAWSUB 1 Row Angular Contact Ball Bearing - 70 mm ID, 150 mm OD 35 mm Race Width
- NSK 70BER19HTSUELP3 1 Row Angular Contact Ball Bearing - 70 mm ID, 100 mm OD 16 mm Race Width

