NSK 7014A5TRV1VSULP3 1 Row Angular Contact Ball Bearing - 70 mm ID, 110 mm OD 20 mm Race Width

Image representative of range

Subtotal (1 unit)*

£238.74

(exc. VAT)

£286.49

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£238.74

*price indicative

RS Stock No.:
642-010
Mfr. Part No.:
7014A5TRV1VSULP3
Brand:
NSK
Find similar products by selecting one or more attributes.
Select all

Brand

NSK

Inside Diameter

70mm

Product Type

Angular Contact Ball Bearing

Outside Diameter

110mm

Race Width

20mm

Race Material

Steel

End Type

Open

Number of Rows

1

Contact Angle

25°

Static Load Rating

41kN

Dynamic Load Rating

46.5kN

Bore Type

Cylindrical

Limiting Speed

16700rpm

Race Type

Grooved

Bearing Type

Angular Contact

Non Compliant

COO (Country of Origin):
GB
The NSK Angular contact ball bearing is designed for high precision and reliability in demanding applications. Its robust construction and precise engineering allow it to handle heavy radial and axial loads simultaneously, making it Ideal for use in machinery where optimal performance is crucial. With a bore diameter of 70 mm and outer diameter of 110 mm, this bearing is perfectly suited for various industrial applications requiring precision motion and stability. It features a defined contact angle of 25°, ensuring that performance is maximised under load, while its recommended grease quantities ensure optimal lubrication for extended service life.

Designed for high precision and efficiency in demanding industrial applications

Handles simultaneous heavy radial and axial loads for enhanced performance

Defined contact angle of 25° optimises load distribution

Bore diameter of 70 mm and outside diameter of 110 mm cater to a variety of needs

Recommended grease quantity of 3.4 g/brg supports long-lasting lubrication

Limiting speeds of 11200 min-1 with grease and 16700 min-1 with oil enhance operational reliability

Robust construction ensures durability in rigorous working conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy