NSK 70BER10HTV1VSUELP3 1 Row Angular Contact Ball Bearing - 70 mm ID, 110 mm OD 20 mm Race Width

Image representative of range

Subtotal (1 unit)*

£541.78

(exc. VAT)

£650.14

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£541.78

*price indicative

RS Stock No.:
642-241
Mfr. Part No.:
70BER10HTV1VSUELP3
Brand:
NSK
Find similar products by selecting one or more attributes.
Select all

Brand

NSK

Product Type

Angular Contact Ball Bearing

Inside Diameter

70mm

Outside Diameter

110mm

Race Width

20mm

Race Material

Steel

End Type

Open

Number of Rows

1

Contact Angle

25°

Static Load Rating

18.1kN

Dynamic Load Rating

26.9kN

Bore Type

Cylindrical

Limiting Speed

27800rpm

Race Type

Grooved

Bearing Type

Angular Contact

Non Compliant

COO (Country of Origin):
GB
The NSK Angular contact ball bearing is engineered for precision and reliability in demanding applications. With a bore diameter of 70 mm and outside diameter of 110 mm, this bearing is designed to sustain high-speed operations while providing optimal load distribution. Featuring a Basic dynamic load rating of 26.9 kN and a static load rating of 18.1 kN, it is Ideal for environments requiring both durability and performance. The incorporation of Advanced chamfer dimensions and an effective load centre of 30.8 mm ensures enhanced stability and minimised wear over time, making it a preferred choice for various mechanical systems.

Designed for ultra high speed performance with limiting speeds of 17800 min-1 for grease and 27800 min-1 for oil

25° contact angle facilitates efficient angular loads, ensuring stability during high speed operations

Accurate abutment dimensions include da(min.) of 77 mm and Da(max.) of 103 mm, optimising fit within shaft and housing

Specified preload axial rigidity supports precision engineering with measured axial clearances clearly defined

Permissible axial load capacity of 22.6 kN enhances overall application performance

Compact design with a width of 20 mm and mass of 0.605 kg contributes to space-saving solutions

Recommended grease quantity of 2.6 g/brg ensures optimal lubrication and Peak performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy