NSK 70BER10HTSUELP3 1 Row Angular Contact Ball Bearing - 70 mm ID, 110 mm OD 20 mm Race Width
- RS Stock No.:
- 642-240
- Mfr. Part No.:
- 70BER10HTSUELP3
- Brand:
- NSK
Image representative of range
Subtotal (1 unit)*
£486.67
(exc. VAT)
£584.00
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £486.67 |
*price indicative
- RS Stock No.:
- 642-240
- Mfr. Part No.:
- 70BER10HTSUELP3
- Brand:
- NSK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Product Type | Angular Contact Ball Bearing | |
| Inside Diameter | 70mm | |
| Outside Diameter | 110mm | |
| Race Width | 20mm | |
| Race Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 18.1kN | |
| Contact Angle | 25° | |
| Dynamic Load Rating | 26.9kN | |
| Bore Type | Cylindrical | |
| Limiting Speed | 27800rpm | |
| Race Type | Grooved | |
| Bearing Type | Angular Contact | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Product Type Angular Contact Ball Bearing | ||
Inside Diameter 70mm | ||
Outside Diameter 110mm | ||
Race Width 20mm | ||
Race Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 18.1kN | ||
Contact Angle 25° | ||
Dynamic Load Rating 26.9kN | ||
Bore Type Cylindrical | ||
Limiting Speed 27800rpm | ||
Race Type Grooved | ||
Bearing Type Angular Contact | ||
Non Compliant
- COO (Country of Origin):
- GB
The NSK Angular contact ball bearings provide exceptional performance and durability for demanding applications. Designed specifically for high-speed operations, This bearings offer a bore diameter of 70 mm and an outside diameter of 110 mm, ensuring optimal fitment in various machinery. With a Basic dynamic load rating of 26.9 kN and an impressive static load rating of 18.1 kN, it are engineered to withstand significant stress and maintain reliability. The thoughtful design also promotes efficient lubrication, with limiting speeds of up to 17,800 min-1 for grease and 27,800 min-1 for oil-air applications, making This bearings perfect for precision equipment where speed and efficiency are paramount.
25° contact angle enhances axial load capacity
Optimised for high speed environments, ensuring reduced friction and heat generation
Compact dimensions with a width of 20 mm for efficient space usage
Robust construction to support varying loads, improving overall machine performance
Effective load centre of 30.8 mm maximises stability under dynamic conditions
Recommended grease quantities of 2.6 g/brg Streamline maintenance procedures
Precision machining of chamfer dimensions ensures smooth assembly and operation
Suitable for DB and DF arrangement variants, increasing application versatility
Related links
- NSK 7014CTRV1VSULP3 1 Row Angular Contact Ball Bearing - 70 mm ID, 110 mm OD 20 mm Race Width
- NSK 70BNR10HTSUELP3 1 Row Angular Contact Ball Bearing - 70 mm ID, 110 mm OD 20 mm Race Width
- NSK 7014A5TRV1VSULP3 1 Row Angular Contact Ball Bearing - 70 mm ID, 110 mm OD 20 mm Race Width
- NSK 70BER10HTV1VSUELP3 1 Row Angular Contact Ball Bearing - 70 mm ID, 110 mm OD 20 mm Race Width
- NSK 70BNR10HTV1VSUELP3 1 Row Angular Contact Ball Bearing - 70 mm ID, 110 mm OD 20 mm Race Width
- NSK 7314BEAT85SUCNB 1 Row Angular Contact Ball Bearing - 70 mm ID, 150 mm OD 35 mm Race Width
- NSK 7314BEAWSUB 1 Row Angular Contact Ball Bearing - 70 mm ID, 150 mm OD 35 mm Race Width
- NSK 70BER19HTSUELP3 1 Row Angular Contact Ball Bearing - 70 mm ID, 100 mm OD 16 mm Race Width

