NSK 80BER19HTSUELP3 1 Row Angular Contact Ball Bearing - 80 mm ID, 110 mm OD 16 mm Race Width
- RS Stock No.:
- 642-311
- Mfr. Part No.:
- 80BER19HTSUELP3
- Brand:
- NSK
Image representative of range
Subtotal (1 unit)*
£519.48
(exc. VAT)
£623.38
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £519.48 |
*price indicative
- RS Stock No.:
- 642-311
- Mfr. Part No.:
- 80BER19HTSUELP3
- Brand:
- NSK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Product Type | Angular Contact Ball Bearing | |
| Inside Diameter | 80mm | |
| Outside Diameter | 110mm | |
| Race Width | 16mm | |
| Race Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 18.3kN | |
| Contact Angle | 25° | |
| Dynamic Load Rating | 26.5kN | |
| Bore Type | Cylindrical | |
| Limiting Speed | 26400rpm | |
| Bearing Type | Angular Contact | |
| Race Type | Grooved | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Product Type Angular Contact Ball Bearing | ||
Inside Diameter 80mm | ||
Outside Diameter 110mm | ||
Race Width 16mm | ||
Race Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 18.3kN | ||
Contact Angle 25° | ||
Dynamic Load Rating 26.5kN | ||
Bore Type Cylindrical | ||
Limiting Speed 26400rpm | ||
Bearing Type Angular Contact | ||
Race Type Grooved | ||
Non Compliant
- COO (Country of Origin):
- GB
The NSK Angular contact ball bearing is engineered for exceptional performance in demanding applications. Designed with precision, This bearings provide superior reliability and efficiency, making them Ideal for various machinery requiring high-speed operation. Featuring a dynamic load rating of 26.5 kN, it can withstand significant stresses while ensuring optimal precision and longevity. The Advanced design incorporates effective load centres and minimal axial clearance, ensuring smooth rotation and reduced wear. Suitable for both grease and oil lubrication, This bearings guarantee consistent performance across varying operational conditions.
Designed for high speed applications, offering a limiting speed of 16,900 min-1 with grease lubrication
Features a robust construction that supports dynamic loads up to 26.5 kN, ensuring durability and strength
Offers a Compact 25° contact angle to enhance axial rigidity and performance during operation
Recommended grease quantities of 2.3 g per bearing optimises operation and maintenance intervals
Minimal axial clearance achieved through Advanced preload rigidity measurements for enhanced performance
Compact dimensions make it suitable for limited space applications while providing maximum reliability
Effective load centre positioned at 30.2 mm, contributing to enhanced stability and load distribution
Related links
- NSK 7010A5TRV1VSULP3 1 Row Angular Contact Ball Bearing - 50 mm ID, 80 mm OD 16 mm Race Width
- NSK 50BNR10HTV1VSUELP3 3 Row Angular Contact Ball Bearing - 50 mm ID, 80 mm OD 16 mm Race Width
- NSK 7010A5TRV1VSUMP3 1 Row Angular Contact Ball Bearing - 50 mm ID, 80 mm OD 16 mm Race Width
- NSK 70BNR10HTSUELP3 1 Row Angular Contact Ball Bearing - 70 mm ID, 110 mm OD 20 mm Race Width
- NSK 7310BEAT85SUCNB 1 Row Angular Contact Ball Bearing - 50 mm ID, 110 mm OD 27 mm Race Width
- NSK 7310BEAT85 1 Row Angular Contact Ball Bearing - 50 mm ID, 110 mm OD 27 mm Race Width
- NSK 70BER10HTSUELP3 1 Row Angular Contact Ball Bearing - 70 mm ID, 110 mm OD 20 mm Race Width
- NSK 7014CTRV1VSULP3 1 Row Angular Contact Ball Bearing - 70 mm ID, 110 mm OD 20 mm Race Width

