NSK 50BNR10HTV1VSUELP3 3 Row Angular Contact Ball Bearing - 50 mm ID, 80 mm OD 16 mm Race Width
- RS Stock No.:
- 641-969
- Mfr. Part No.:
- 50BNR10HTV1VSUELP3
- Brand:
- NSK
Image representative of range
Subtotal (1 unit)*
£325.70
(exc. VAT)
£390.84
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £325.70 |
*price indicative
- RS Stock No.:
- 641-969
- Mfr. Part No.:
- 50BNR10HTV1VSUELP3
- Brand:
- NSK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Inside Diameter | 50mm | |
| Product Type | Angular Contact Ball Bearing | |
| Outside Diameter | 80mm | |
| Race Width | 16mm | |
| Race Material | Steel | |
| End Type | Open | |
| Number of Rows | 3 | |
| Static Load Rating | 9.5kN | |
| Contact Angle | 18° | |
| Dynamic Load Rating | 15.3kN | |
| Bore Type | Cylindrical | |
| Limiting Speed | 43100rpm | |
| Bearing Type | Angular Contact | |
| Race Type | Grooved | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Inside Diameter 50mm | ||
Product Type Angular Contact Ball Bearing | ||
Outside Diameter 80mm | ||
Race Width 16mm | ||
Race Material Steel | ||
End Type Open | ||
Number of Rows 3 | ||
Static Load Rating 9.5kN | ||
Contact Angle 18° | ||
Dynamic Load Rating 15.3kN | ||
Bore Type Cylindrical | ||
Limiting Speed 43100rpm | ||
Bearing Type Angular Contact | ||
Race Type Grooved | ||
Non Compliant
- COO (Country of Origin):
- GB
The NSK angular contact ball bearing, designed to meet the demanding requirements of various high-performance applications. With a robust construction that ensures exceptional stiffness and load-bearing capacity, this bearing provides reliable operation at speeds of up to 43,100 min-1 when using oil. Its precise dimensions and optimised contact angle of 18° enhance performance in axial load conditions, making it Ideal for precision machinery and equipment.
Enhanced axial load handling with a permissible load of 9.20 kN
Designed for high efficiency with the Ability to support limiting speeds of 27700 min-1 when lubricated with grease
Compact dimensions allow for versatile applications without compromising performance
Exceptional static and dynamic load ratings of 9.50 kN and 15.3 kN ensuring long-lasting reliability
Optimised geometry reduces noise and improves overall operational smoothness
Carefully measured axial clearance ensures consistent performance under varying load conditions
Recommended grease quantity of 1.1 g per bearing for optimal lubrication
Related links
- NSK 7010A5TRV1VSULP3 1 Row Angular Contact Ball Bearing - 50 mm ID, 80 mm OD 16 mm Race Width
- NSK 7010A5TRV1VSUMP3 1 Row Angular Contact Ball Bearing - 50 mm ID, 80 mm OD 16 mm Race Width
- NSK 45BNR10HTV1VSUELP3 3 Row Angular Contact Ball Bearing - 45 mm ID, 75 mm OD 16 mm Race Width
- NSK 80BER19HTSUELP3 1 Row Angular Contact Ball Bearing - 80 mm ID, 110 mm OD 16 mm Race Width
- NSK 70BER19HTSUELP3 1 Row Angular Contact Ball Bearing - 70 mm ID, 100 mm OD 16 mm Race Width
- NSK 7914A5TRV1VSULP3 1 Row Angular Contact Ball Bearing - 70 mm ID, 100 mm OD 16 mm Race Width
- NSK 7914A5TRDUMP3 1 Row Angular Contact Ball Bearing - 70 mm ID, 100 mm OD 16 mm Race Width
- NSK 7009A5TRSULP3 1 Row Angular Contact Ball Bearing - 45 mm ID, 75 mm OD 16 mm Race Width

