SKF 7207 ACDGA/P4A 1 Row Ball Bearing - 35 mm ID, 72 mm OD 12 mm Race Width
- RS Stock No.:
- 462-634
- Mfr. Part No.:
- 7207 ACDGA/P4A
- Brand:
- SKF
Subtotal (1 unit)*
£299.20
(exc. VAT)
£359.04
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £299.20 |
*price indicative
- RS Stock No.:
- 462-634
- Mfr. Part No.:
- 7207 ACDGA/P4A
- Brand:
- SKF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Ball Bearing | |
| Inside Diameter | 35mm | |
| Outside Diameter | 72mm | |
| Race Width | 12mm | |
| Ball Material | Steel | |
| Race Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 20.8kN | |
| Contact Angle | 25° | |
| Dynamic Load Rating | 30.7kN | |
| Series | 7207 | |
| Standards/Approvals | RoHS | |
| Limiting Speed | 30000rpm, 18000rpm | |
| Bearing Type | Angular Contact | |
| Race Type | Grooved | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Ball Bearing | ||
Inside Diameter 35mm | ||
Outside Diameter 72mm | ||
Race Width 12mm | ||
Ball Material Steel | ||
Race Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 20.8kN | ||
Contact Angle 25° | ||
Dynamic Load Rating 30.7kN | ||
Series 7207 | ||
Standards/Approvals RoHS | ||
Limiting Speed 30000rpm, 18000rpm | ||
Bearing Type Angular Contact | ||
Race Type Grooved | ||
- COO (Country of Origin):
- IT
Zoya
The SKF Super-precision angular contact ball bearing is expertly crafted to tackle both radial and axial loads with exceptional efficiency. Designed for high-capacity demands, this bearing excels in environments where speed and precision are paramount. With its unique ability to accommodate heavy loads at relatively elevated speeds, it ensures optimal performance even under low to moderate operating temperatures. Universally matchable and engineered with high running accuracy, this bearing provides flexibility in arrangements to facilitate effective load sharing without the need for shims. Its innovative design caters to various applications, making it a go-to solution for industries requiring robust performance.
Accommodates simultaneous radial and axial loads effectively
Universally matchable allowing for versatile arrangements
Designed for high capacity performance under various conditions
Offers exceptional running accuracy for precise applications
Constructed from high quality bearing steel for enhanced durability
Facilitates load sharing within a predetermined preload range
Lightweight design aids in reducing overall equipment weight
Related links
- SKF 7207 CDGB/P4A 1 Row Ball Bearing - 35 mm ID, 72 mm OD 17 mm Race Width
- SKF 7207 CDGA/P4A 1 Row Ball Bearing - 35 mm ID, 72 mm OD 17 mm Race Width
- SKF 7207 CD/P4A 1 Row Ball Bearing - 35 mm ID, 72 mm OD 17 mm Race Width
- SKF 71910 ACDGA/P4A 1 Row Ball Bearing - 50 mm ID, 72 mm OD 12 mm Race Width
- SKF 7207 BECBY 1 Row Ball Bearing - 35 mm ID, 72 mm OD 17 mm Race Width
- SKF 7207 BEP 1 Row Ball Bearing - 35 mm ID, 72 mm OD 17 mm Race Width
- SKF 7207 BECBM 1 Row Angular Contact Ball Bearing - 35 mm ID, 72 mm OD 17 mm Race Width
- SKF 7207 BECBP 1 Row Angular Contact Ball Bearing - 35 mm ID, 72 mm OD 17 mm Race Width


