SKF 7203 ACDGA/P4A 1 Row Ball Bearing - 17 mm ID, 40 mm OD 12 mm Race Width
- RS Stock No.:
- 460-549
- Mfr. Part No.:
- 7203 ACDGA/P4A
- Brand:
- SKF
Subtotal (1 unit)*
£287.56
(exc. VAT)
£345.07
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £287.56 |
*price indicative
- RS Stock No.:
- 460-549
- Mfr. Part No.:
- 7203 ACDGA/P4A
- Brand:
- SKF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Ball Bearing | |
| Inside Diameter | 17mm | |
| Outside Diameter | 40mm | |
| Race Width | 12mm | |
| Race Material | Steel | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 4kN | |
| Contact Angle | 25° | |
| Dynamic Load Rating | 8.84kN | |
| Series | 7203 | |
| Standards/Approvals | RoHS | |
| Limiting Speed | 56000rpm, 38000rpm | |
| Bearing Type | Angular Contact | |
| Race Type | Grooved | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Ball Bearing | ||
Inside Diameter 17mm | ||
Outside Diameter 40mm | ||
Race Width 12mm | ||
Race Material Steel | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 4kN | ||
Contact Angle 25° | ||
Dynamic Load Rating 8.84kN | ||
Series 7203 | ||
Standards/Approvals RoHS | ||
Limiting Speed 56000rpm, 38000rpm | ||
Bearing Type Angular Contact | ||
Race Type Grooved | ||
- COO (Country of Origin):
- IT
Gavin
The SKF Angular Contact Ball Bearing is designed to deliver exceptional performance in precision applications. Engineered for high-capacity and universal matchability, this bearing accommodates simultaneous radial and axial loads, ensuring efficient load sharing without the need for shims. With its robust construction, it excels in high-speed environments while maintaining low to moderate operating temperatures. The ability to configure the bearing in back-to-back, face-to-face, or tandem arrangements adds to its versatility, making it an ideal solution for complex machinery that demands reliability and precision.
High running accuracy for precision applications
Designed to accommodate heavy loads effectively
Offers enhanced stiffness for increased stability
Universally matchable to optimise load distribution
Constructed with a one piece inner and outer ring for durability
Normal contact type to ensure consistent performance
Single row design simplifies installation and maintenance
Specialised contact angle optimises performance under load
Related links
- SKF 7203 CDGA/P4A 1 Row Ball Bearing - 17 mm ID, 40 mm OD 12 mm Race Width
- SKF 7203 BEGAP 1 Row Ball Bearing - 17 mm ID, 40 mm OD 12 mm Race Width
- SKF 7203 BEP 1 Row Ball Bearing - 17 mm ID, 40 mm OD 12 mm Race Width
- SKF 7203 BECBM 1 Row Angular Contact Ball Bearing - 17 mm ID, 40 mm OD 12 mm Race Width
- SKF 7203 BECBP 1 Row Angular Contact Ball Bearing - 17 mm ID, 40 mm OD 12 mm Race Width
- SKF 7203 BE-2RZP 1 Row Ball Bearing - 17 mm ID, 40 mm OD 12 mm Race Width
- SKF 7003 ACDGA/P4A 1 Row Ball Bearing - 17 mm ID, 35 mm OD 10 mm Race Width
- SKF 71908 ACDGA/P4A 1 Row Ball Bearing - 40 mm ID, 62 mm OD 12 mm Race Width


