SKF 7203 BEGAP 1 Row Ball Bearing - 17 mm ID, 40 mm OD 12 mm Race Width
- RS Stock No.:
- 461-901
- Mfr. Part No.:
- 7203 BEGAP
- Brand:
- SKF
Subtotal (1 unit)*
£61.03
(exc. VAT)
£73.24
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £61.03 |
*price indicative
- RS Stock No.:
- 461-901
- Mfr. Part No.:
- 7203 BEGAP
- Brand:
- SKF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Ball Bearing | |
| Inside Diameter | 17mm | |
| Outside Diameter | 40mm | |
| Race Width | 12mm | |
| Cage Material | Non-Metallic | |
| Race Material | Bearing Steel | |
| Ball Material | Bearing Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Contact Angle | 40° | |
| Static Load Rating | 5.85kN | |
| Dynamic Load Rating | 11kN | |
| Standards/Approvals | RoHS | |
| Series | 7203 | |
| Limiting Speed | 22000rpm | |
| Race Type | One Piece Inner and Outer Rings | |
| Bearing Type | Angular Contact Ball | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Ball Bearing | ||
Inside Diameter 17mm | ||
Outside Diameter 40mm | ||
Race Width 12mm | ||
Cage Material Non-Metallic | ||
Race Material Bearing Steel | ||
Ball Material Bearing Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Contact Angle 40° | ||
Static Load Rating 5.85kN | ||
Dynamic Load Rating 11kN | ||
Standards/Approvals RoHS | ||
Series 7203 | ||
Limiting Speed 22000rpm | ||
Race Type One Piece Inner and Outer Rings | ||
Bearing Type Angular Contact Ball | ||
- COO (Country of Origin):
- AT
Gavin
The SKF Angular Contact Ball Bearing is designed to accommodate simultaneous radial and axial loads, making it an ideal choice for applications where space is limited. With its robust construction, this bearing efficiently handles significant axial forces acting in one direction, setting it apart from standard deep groove ball bearings. Engineered for high-speed applications, it ensures durability and reliability even at elevated operational speeds. The unique design features a single row arrangement, enhancing its capacity to handle high loads while maintaining precision and reducing friction. This bearing is compatible with a range of industrial environments, providing an optimised solution for a variety of mechanical systems that demand excellence and reliability.
Accommodates large unilateral axial loads effectively
Designed for high speed functionality in demanding applications
Features a lightweight yet durable construction for improved performance
Single row configuration enhances load carrying capacity
Manufactured from high quality bearing steel for increased longevity
Normal contact type optimises axial load support
No axial internal clearance ensures precise fit and function
Related links
- SKF 7203 ACDGA/P4A 1 Row Ball Bearing - 17 mm ID, 40 mm OD 12 mm Race Width
- SKF 7203 BEP 1 Row Ball Bearing - 17 mm ID, 40 mm OD 12 mm Race Width
- SKF 7203 BECBP 1 Row Angular Contact Ball Bearing - 17 mm ID, 40 mm OD 12 mm Race Width
- SKF 7203 CDGA/P4A 1 Row Ball Bearing - 17 mm ID, 40 mm OD 12 mm Race Width
- SKF 7203 BECBM 1 Row Angular Contact Ball Bearing - 17 mm ID, 40 mm OD 12 mm Race Width
- SKF 7203 BE-2RZP 1 Row Ball Bearing - 17 mm ID, 40 mm OD 12 mm Race Width
- NTN 7203 1 Row Angular Contact Ball Bearing - 17 mm ID, 40 mm OD 12 mm Race Width
- FAG 7203-B-XL-TVP-UO 1 Row Ball Bearing - 17 mm ID, 40 mm OD 12 mm Race Width


