SKF 71908 ACDGA/P4A 1 Row Ball Bearing - 40 mm ID, 62 mm OD 12 mm Race Width

Subtotal (1 unit)*

£258.42

(exc. VAT)

£310.10

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£258.42

*price indicative

RS Stock No.:
461-892
Mfr. Part No.:
71908 ACDGA/P4A
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Ball Bearing

Inside Diameter

40mm

Outside Diameter

62mm

Race Width

12mm

Race Material

Steel

Ball Material

Steel

End Type

Open

Number of Rows

1

Contact Angle

25°

Static Load Rating

8kN

Dynamic Load Rating

11.7kN

Standards/Approvals

RoHS

Series

71908

Limiting Speed

30000rpm, 18000rpm

Bearing Type

Angular Contact

Race Type

Grooved

COO (Country of Origin):
IT

Gavin


The SKF Angular Contact Ball Bearing is engineered for high-performance applications, effectively managing both radial and axial loads simultaneously. Designed to excel in demanding conditions, it ensures exceptional accuracy and stability at elevated speeds. The innovative design allows for universal matching, facilitating seamless arrangements that enhance load sharing without the need for shims. Ideal for use in precision machinery, its robust construction withstands heavy loads while maintaining low operational temperatures, providing reliability and consistency.

Very high running accuracy ensures optimal performance

High load capacity supports challenging operational demands

Universally matchable for versatile arrangement solutions

Optimised for robust performance in compact designs

Facilitates effective load distribution in multi bearing setups

Developed to perform under low to moderate temperature conditions

No shims required for arrangement simplicity

Precision engineered for longevity and reliability in use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy