SKF 71909 ACDGA/P4A 1 Row Ball Bearing - 45 mm ID, 68 mm OD 12 mm Race Width
- RS Stock No.:
- 460-542
- Mfr. Part No.:
- 71909 ACDGA/P4A
- Brand:
- SKF
Subtotal (1 unit)*
£279.12
(exc. VAT)
£334.94
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £279.12 |
*price indicative
- RS Stock No.:
- 460-542
- Mfr. Part No.:
- 71909 ACDGA/P4A
- Brand:
- SKF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Ball Bearing | |
| Inside Diameter | 45mm | |
| Outside Diameter | 68mm | |
| Race Width | 12mm | |
| Race Material | Steel | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 9kN | |
| Contact Angle | 25° | |
| Dynamic Load Rating | 12.4kN | |
| Series | 71909 | |
| Standards/Approvals | RoHS | |
| Limiting Speed | 28000rpm, 17000rpm | |
| Race Type | Grooved | |
| Bearing Type | Angular Contact | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Ball Bearing | ||
Inside Diameter 45mm | ||
Outside Diameter 68mm | ||
Race Width 12mm | ||
Race Material Steel | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 9kN | ||
Contact Angle 25° | ||
Dynamic Load Rating 12.4kN | ||
Series 71909 | ||
Standards/Approvals RoHS | ||
Limiting Speed 28000rpm, 17000rpm | ||
Race Type Grooved | ||
Bearing Type Angular Contact | ||
- COO (Country of Origin):
- IT
Gavin
The SKF Angular Contact Ball Bearing is engineered for precision performance, expertly accommodating simultaneous radial and axial loads in one direction. With its high-capacity design, this robust bearing can handle significant loads at elevated speeds, making it ideal for applications that require exceptional accuracy and reliability. Its universally matchable structure allows for versatile configurations, enabling effective load sharing without the need for shims. Designed specifically for low to moderate temperature environments, this bearing is a prime choice for manufacturers seeking durability and efficiency in their machinery.
Very high running accuracy enhances machining precision
Optimised load carrying capacity increases operational productivity
High stiffness contributes to system stability during operation
Universally matchable design simplifies installation and arrangements
One piece inner and outer rings ensure structural integrity
Related links
- SKF 71909 CDGA/P4A 1 Row Ball Bearing - 45 mm ID, 68 mm OD 12 mm Race Width
- SKF 71909 ACDGB/P4A 1 Row Ball Bearing - 45 mm ID, 68 mm OD 12 mm Race Width
- SKF 7008 ACDGA/P4A 1 Row Ball Bearing - 40 mm ID, 68 mm OD 15 mm Race Width
- SKF 7209 ACDGA/P4A 1 Row Ball Bearing - 45 mm ID, 85 mm OD 19 mm Race Width
- SKF 7009 ACDGA/P4A 1 Row Ball Bearing - 45 mm ID, 75 mm OD 16 mm Race Width
- NSK 7909A5TRDULP3 2 Row Angular Contact Ball Bearing - 45 mm ID, 68 mm OD 12 mm Race Width
- SKF 7203 ACDGA/P4A 1 Row Ball Bearing - 17 mm ID, 40 mm OD 12 mm Race Width
- SKF 71908 ACDGA/P4A 1 Row Ball Bearing - 40 mm ID, 62 mm OD 12 mm Race Width


