SKF 71909 ACDGB/P4A 1 Row Ball Bearing - 45 mm ID, 68 mm OD 12 mm Race Width

Subtotal (1 unit)*

£287.49

(exc. VAT)

£344.99

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£287.49

*price indicative

RS Stock No.:
461-894
Mfr. Part No.:
71909 ACDGB/P4A
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Ball Bearing

Inside Diameter

45mm

Outside Diameter

68mm

Race Width

12mm

Ball Material

Steel

Race Material

Steel

End Type

Open

Number of Rows

1

Contact Angle

25°

Static Load Rating

9kN

Dynamic Load Rating

12.4kN

Series

71909

Standards/Approvals

RoHS

Limiting Speed

28000rpm, 17000rpm

Race Type

Grooved

Bearing Type

Angular Contact

COO (Country of Origin):
IT

Gavin


The SKF Angular Contact Ball Bearing offers unmatched performance for applications requiring high-speed and heavy-load capabilities. Designed for efficient operation under varying loads, this bearing expertly handles both radial and axial forces in one direction, ensuring reliable functionality. Its universally matchable design enables seamless integration into diverse configurations, promoting optimal load distribution without the need for shims. With a robust build that withstands low to moderate temperatures, this bearing is ideal for precision engineering tasks that demand exceptional accuracy and reliability.

Accommodates simultaneous radial and axial loads for enhanced operational efficiency

Universally matchable for flexible arrangements and effective load sharing

Engineered for high running accuracy to meet stringent performance standards

Exhibits superior load carrying capacity making it suitable for demanding applications

Optimized for relatively high speeds improving overall system performance

Constructed with one piece inner and outer rings for increased durability

Compact design allows for space saving installations in various machinery

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy