NTN 7910UCG/GNP42 Ball Bearing - 50 mm ID, 72 mm OD 12 mm Race Width

Image representative of range

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
706-383
Mfr. Part No.:
7910UCG/GNP42
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Ball Bearing

Inside Diameter

50mm

Outside Diameter

72mm

Race Width

12mm

Contact Angle

15°

Static Load Rating

16.6kN

Dynamic Load Rating

21kN

Series

79 Series

Limiting Speed

30700rpm

Bearing Type

Angular Contact

RoHS Status: Exempt

COO (Country of Origin):
DE
The NTN High precision angular contact ball bearing is meticulously engineered to deliver exceptional performance in demanding applications. Providing unparalleled accuracy and reliability, these bearings ensure optimal functionality for both dynamic and static loads. With an internal diameter of 50 mm and an external diameter of 72 mm, they fit seamlessly into a variety of machinery. The robust construction, complemented by a precision class rating of P42, assures users of durability and longevity.

Constructed for high performance with dynamic load capacity of 21,000,000 mN

Static load capacity is rated at 16,600,000 mN for enhanced durability

Optimised for minimal rotational friction with an axial rigidity of 62.5 N/μm

Efficient lubrication limits with a high-speed threshold of 184,200 °/s for oil and 115,200 °/s for grease

Designed to maintain integrity under temperature variations, with minimum operating temperature of 253.15 °K and maximum of 393.15 °K

Precision-engineered components ensure a consistent contact angle of 15° for stable load distribution

Minimum fillet radius specifications enhance fitting compatibility and assembly ease

Preloaded level ensures optimal bearing performance even under high-stress scenarios

Radial rigidity rated at 350 N/μm, supporting reliable operation under varying load conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy