SKF 71910 CDGA/P4A 1 Row Ball Bearing - 50 mm ID, 72 mm OD 12 mm Race Width

Subtotal (1 unit)*

£304.21

(exc. VAT)

£365.05

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£304.21

*price indicative

RS Stock No.:
461-895
Mfr. Part No.:
71910 CDGA/P4A
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Ball Bearing

Inside Diameter

50mm

Outside Diameter

72mm

Race Width

12mm

Ball Material

Steel

Race Material

Steel

End Type

Open

Number of Rows

1

Static Load Rating

10.4kN

Contact Angle

15°

Dynamic Load Rating

13.5kN

Series

71910

Standards/Approvals

RoHS

Limiting Speed

17000rpm, 28000rpm

Bearing Type

Angular Contact

Race Type

Grooved

COO (Country of Origin):
IT

Gavin


The SKF Angular Contact Ball Bearing is engineered for high performance and reliability, making it ideal for applications that demand precision and durability. Designed with a single row configuration, this bearing accommodates both radial and axial loads, ensuring smooth operation even under heavy operational conditions. Its unique design allows for effective load sharing, enabling installations without the need for shims. With remarkable load carrying capabilities and high running accuracy, this bearing is specifically crafted to thrive in environments with low to moderate operating temperatures, making it suitable for various industrial applications. Moreover, the universally matchable feature ensures that it can be configured in several arrangements to suit diverse operational requirements, thus enhancing its versatility.

Incorporates high capacity design for superior performance

Supports simultaneous handling of radial and axial loads

Exhibits excellent running accuracy for smooth operation

Universally matchable facilitating multiple configuration setups

Made from robust bearing steel for enhanced durability

Designed to operate efficiently at relatively high speeds

Lightweight construction ensures ease of handling and installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy