SKF 7010 CDGA/P4A 1 Row Ball Bearing - 50 mm ID, 80 mm OD 16 mm Race Width

Subtotal (1 unit)*

£322.19

(exc. VAT)

£386.63

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£322.19

*price indicative

RS Stock No.:
460-713
Mfr. Part No.:
7010 CDGA/P4A
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Ball Bearing

Inside Diameter

50mm

Outside Diameter

80mm

Race Width

16mm

Race Material

Steel

Ball Material

Steel

End Type

Open

Number of Rows

1

Contact Angle

15°

Static Load Rating

24kN

Dynamic Load Rating

29.6kN

Standards/Approvals

RoHS

Series

7010

Limiting Speed

16000rpm, 26000rpm

Bearing Type

Angular Contact

Race Type

Grooved

COO (Country of Origin):
IT

Gavin


The SKF Single Row Angular Contact Ball Bearing accommodate radial and axial loads acting simultaneously, where the axial load acts in one direction only. It are designed to accommodate heavy loads at relatively high speeds under low to moderate operating temperatures. Being universally matchable, they can be used together in arrangements to provide effective load sharing, within a predetermined preload range, without the use of shims or similar devices.

Very high running accuracy

Very high load carrying capacity

Relatively high speed and stiffness

Universally matchable

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy