SKF 7010 ACDGB/P4A 1 Row Ball Bearing - 50 mm ID, 80 mm OD 16 mm Race Width
- RS Stock No.:
- 461-299
- Mfr. Part No.:
- 7010 ACDGB/P4A
- Brand:
- SKF
Subtotal (1 unit)*
£331.82
(exc. VAT)
£398.18
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £331.82 |
*price indicative
- RS Stock No.:
- 461-299
- Mfr. Part No.:
- 7010 ACDGB/P4A
- Brand:
- SKF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 50mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 80mm | |
| Race Width | 16mm | |
| Race Material | Steel | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Contact Angle | 25° | |
| Static Load Rating | 23.2kN | |
| Dynamic Load Rating | 28.1kN | |
| Series | 7010 | |
| Standards/Approvals | RoHS | |
| Limiting Speed | 15000rpm, 24000rpm | |
| Bearing Type | Angular Contact | |
| Race Type | Grooved | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 50mm | ||
Product Type Ball Bearing | ||
Outside Diameter 80mm | ||
Race Width 16mm | ||
Race Material Steel | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Contact Angle 25° | ||
Static Load Rating 23.2kN | ||
Dynamic Load Rating 28.1kN | ||
Series 7010 | ||
Standards/Approvals RoHS | ||
Limiting Speed 15000rpm, 24000rpm | ||
Bearing Type Angular Contact | ||
Race Type Grooved | ||
- COO (Country of Origin):
- IT
Gavin
The SKF Single Row Angular Contact Ball Bearing accommodate radial and axial loads acting simultaneously, where the axial load acts in one direction only. It are designed to accommodate heavy loads at relatively high speeds under low to moderate operating temperatures. Being universally matchable, they can be used together in arrangements to provide effective load sharing, within a predetermined preload range, without the use of shims or similar devices.
Very high running accuracy
Very high load carrying capacity
Relatively high speed and stiffness
Universally matchable
Related links
- SKF 7010 ACD/P4A 1 Row Ball Bearing - 50 mm ID, 80 mm OD 16 mm Race Width
- SKF 7010 ACDGA/P4A 1 Row Ball Bearing - 50 mm ID, 80 mm OD 16 mm Race Width
- SKF 7010 CD/P4A 1 Row Ball Bearing - 50 mm ID, 80 mm OD 16 mm Race Width
- SKF 7010 CDGB/P4A 1 Row Ball Bearing - 50 mm ID, 80 mm OD 16 mm Race Width
- SKF 7010 CDGA/P4A 1 Row Ball Bearing - 50 mm ID, 80 mm OD 16 mm Race Width
- SKF 7009 ACDGB/P4A 1 Row Ball Bearing - 45 mm ID, 75 mm OD 16 mm Race Width
- SKF 7010 CD/P4ADBA 1 Row Angular Contact Ball Bearing - 50 mm ID, 80 mm OD 32 mm Race Width
- SKF 7006 ACDGB/P4A 1 Row Ball Bearing - 30 mm ID, 55 mm OD 12 mm Race Width


