SKF 7010 ACDGA/P4A 1 Row Ball Bearing - 50 mm ID, 80 mm OD 16 mm Race Width

Subtotal (1 unit)*

£322.19

(exc. VAT)

£386.63

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£322.19

*price indicative

RS Stock No.:
460-712
Mfr. Part No.:
7010 ACDGA/P4A
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Inside Diameter

50mm

Product Type

Ball Bearing

Outside Diameter

80mm

Race Width

16mm

Race Material

Steel

Ball Material

Steel

End Type

Open

Number of Rows

1

Static Load Rating

23.2kN

Contact Angle

25°

Dynamic Load Rating

28.1kN

Standards/Approvals

RoHS

Series

7010

Limiting Speed

24000rpm, 15000rpm

Bearing Type

Angular Contact

Race Type

Grooved

COO (Country of Origin):
IT

Gavin


The SKF Single Row Angular Contact Ball Bearing accommodate radial and axial loads acting simultaneously, where the axial load acts in one direction only. It are designed to accommodate heavy loads at relatively high speeds under low to moderate operating temperatures. Being universally matchable, they can be used together in arrangements to provide effective load sharing, within a predetermined preload range, without the use of shims or similar devices.

Very high running accuracy

Very high load carrying capacity

Relatively high speed and stiffness

Universally matchable

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy