SKF 71916 ACDGA/P4A 1 Row Ball Bearing - 80 mm ID, 110 mm OD 16 mm Race Width
- RS Stock No.:
- 462-626
- Mfr. Part No.:
- 71916 ACDGA/P4A
- Brand:
- SKF
Subtotal (1 unit)*
£584.47
(exc. VAT)
£701.36
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £584.47 |
*price indicative
- RS Stock No.:
- 462-626
- Mfr. Part No.:
- 71916 ACDGA/P4A
- Brand:
- SKF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Ball Bearing | |
| Inside Diameter | 80mm | |
| Outside Diameter | 110mm | |
| Race Width | 16mm | |
| Race Material | Steel | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Contact Angle | 25° | |
| Static Load Rating | 36.5kN | |
| Dynamic Load Rating | 34.5kN | |
| Series | 71916 | |
| Standards/Approvals | RoHS | |
| Limiting Speed | 9500rpm, 16000rpm | |
| Race Type | Grooved | |
| Bearing Type | Angular Contact | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Ball Bearing | ||
Inside Diameter 80mm | ||
Outside Diameter 110mm | ||
Race Width 16mm | ||
Race Material Steel | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Contact Angle 25° | ||
Static Load Rating 36.5kN | ||
Dynamic Load Rating 34.5kN | ||
Series 71916 | ||
Standards/Approvals RoHS | ||
Limiting Speed 9500rpm, 16000rpm | ||
Race Type Grooved | ||
Bearing Type Angular Contact | ||
- COO (Country of Origin):
- IT
Gavin
The SKF Angular Contact Ball Bearing delivers exceptional performance for applications requiring high accuracy and significant load capacity. Designed for heavy radial and axial loads in one direction, it ensures optimum stability at elevated speeds under moderate temperatures. The universally matchable design allows seamless integration in various configurations, enhancing equipment reliability without the need for shimming. Precision-engineered from high-quality bearing steel, this bearing offers unparalleled durability and longevity, making it an indispensable choice for industrial applications that demand both speed and strength.
Engineered for very high running accuracy to optimise performance
Capable of handling heavy loads with remarkable reliability
Universally matchable for flexible arrangement configurations
Constructed with a one piece ring design for enhanced stability
Preload class A for consistent performance under varying conditions
Designed without seals for easy maintenance and lubrication options
Lightweight construction aids in energy efficiency and installation ease
Technical specifications adhere to stringent P4A tolerance standards
Related links
- SKF 71916 CDGA/P4A 1 Row Ball Bearing - 80 mm ID, 110 mm OD 16 mm Race Width
- SKF 7014 ACDGA/P4A 1 Row Ball Bearing - 70 mm ID, 110 mm OD 20 mm Race Width
- SKF 7212 ACDGA/P4A 1 Row Ball Bearing - 60 mm ID, 110 mm OD 22 mm Race Width
- SKF 7211 ACDGA/P4A 1 Row Ball Bearing - 55 mm ID, 110 mm OD 21 mm Race Width
- NSK 80BER19HTSUELP3 1 Row Angular Contact Ball Bearing - 80 mm ID, 110 mm OD 16 mm Race Width
- SKF 7010 ACDGA/P4A 1 Row Ball Bearing - 50 mm ID, 80 mm OD 16 mm Race Width
- SKF 7216 ACDGA/P4A 1 Row Ball Bearing - 80 mm ID, 140 mm OD 26 mm Race Width
- SKF 7016 ACDGA/P4A 1 Row Ball Bearing - 80 mm ID, 125 mm OD 22 mm Race Width


