SKF 7216 ACDGA/P4A 1 Row Ball Bearing - 80 mm ID, 140 mm OD 26 mm Race Width
- RS Stock No.:
- 462-410
- Mfr. Part No.:
- 7216 ACDGA/P4A
- Brand:
- SKF
Subtotal (1 unit)*
£772.08
(exc. VAT)
£926.50
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £772.08 |
*price indicative
- RS Stock No.:
- 462-410
- Mfr. Part No.:
- 7216 ACDGA/P4A
- Brand:
- SKF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 80mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 140mm | |
| Race Width | 26mm | |
| Ball Material | Steel | |
| Number of Rows | 1 | |
| Static Load Rating | 72kN | |
| Contact Angle | 25° | |
| Dynamic Load Rating | 81.9kN | |
| Series | 7216 | |
| Standards/Approvals | No | |
| Bearing Type | Universally Matchable Single Row Angular Contact Ball Bearing, High-capacity, Super-precision | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 80mm | ||
Product Type Ball Bearing | ||
Outside Diameter 140mm | ||
Race Width 26mm | ||
Ball Material Steel | ||
Number of Rows 1 | ||
Static Load Rating 72kN | ||
Contact Angle 25° | ||
Dynamic Load Rating 81.9kN | ||
Series 7216 | ||
Standards/Approvals No | ||
Bearing Type Universally Matchable Single Row Angular Contact Ball Bearing, High-capacity, Super-precision | ||
- COO (Country of Origin):
- IT
Zoya
The SKF Super-precision angular contact ball bearing is engineered to facilitate optimal load carrying while sustaining high speeds and providing precision in demanding applications. Its design allows for simultaneous accommodation of both radial and axial loads, making it ideal for scenarios where directional forces are at play. With a robust construction, this bearing excels in high-capacity environments, ensuring consistent performance under variable conditions. Its ability to be universally matched enables straightforward integration into a wide array of assemblies, delivering reliability without the need for complex adjustments.
Designed to support heavy loads efficiently
Exceptional running accuracy enhances operational stability
Lowered operational temperatures contribute to longevity
Integrates seamlessly into existing systems with no shims required
Back to back face to face or tandem configurations available for versatility
Single row design optimises space and reduces weight
Related links
- SKF 7216 CDGA/P4A 1 Row Ball Bearing - 80 mm ID, 140 mm OD 26 mm Race Width
- SKF 7216 BECBJ 1 Row Ball Bearing - 80 mm ID, 140 mm OD 26 mm Race Width
- SKF 7216 BEP 1 Row Ball Bearing - 80 mm ID, 140 mm OD 26 mm Race Width
- SKF 7216 BEGAF 1 Row Ball Bearing - 80 mm ID, 140 mm OD 26 mm Race Width
- SKF 7216 BECBM 1 Row Ball Bearing - 80 mm ID, 140 mm OD 26 mm Race Width
- SKF 7216 BECBP 1 Row Ball Bearing - 80 mm ID, 140 mm OD 26 mm Race Width
- FAG 7216-B-XL-TVP 1 Row Ball Bearing - 80 mm ID, 140 mm OD 26 mm Race Width
- FAG 7216-B-XL-MP-UA 1 Row Angular Contact Ball Bearing - 80 mm ID, 140 mm OD 26 mm Race Width


