SKF 7212 ACDGA/P4A 1 Row Ball Bearing - 60 mm ID, 110 mm OD 22 mm Race Width
- RS Stock No.:
- 460-563
- Mfr. Part No.:
- 7212 ACDGA/P4A
- Brand:
- SKF
Subtotal (1 unit)*
£490.66
(exc. VAT)
£588.79
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £490.66 |
*price indicative
- RS Stock No.:
- 460-563
- Mfr. Part No.:
- 7212 ACDGA/P4A
- Brand:
- SKF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 60mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 110mm | |
| Race Width | 22mm | |
| Ball Material | Steel | |
| Race Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 45kN | |
| Contact Angle | 25° | |
| Dynamic Load Rating | 55.3kN | |
| Series | 7212 | |
| Standards/Approvals | RoHS | |
| Limiting Speed | 12000rpm, 19000rpm | |
| Bearing Type | Angular Contact | |
| Race Type | Grooved | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 60mm | ||
Product Type Ball Bearing | ||
Outside Diameter 110mm | ||
Race Width 22mm | ||
Ball Material Steel | ||
Race Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 45kN | ||
Contact Angle 25° | ||
Dynamic Load Rating 55.3kN | ||
Series 7212 | ||
Standards/Approvals RoHS | ||
Limiting Speed 12000rpm, 19000rpm | ||
Bearing Type Angular Contact | ||
Race Type Grooved | ||
- COO (Country of Origin):
- IT
Zoya
The SKF Super-precision angular contact ball bearing is engineered for high efficiency, enabling optimal performance in precision applications. Designed to accommodate both radial and axial loads with unparalleled accuracy, this bearing is ideal for high-capacity requirements where speed and precision are paramount. With its robust construction, it provides exceptional reliability in demanding conditions, facilitating a seamless operation at moderate temperatures. This single row bearing shines in applications that necessitate heavy loads due to its durable design. Innovative matching capabilities provide users the flexibility to optimise load distribution without the need for shims, ensuring a streamlined installation and enhanced performance consistency.
Very high running accuracy ensures precision in motion
Designed to operate effectively under low to moderate temperatures
Universally matchable allowing for versatile arrangements
Robust construction provides high load carrying capacity
Engages effectively with reduced maintenance needs
Compact design enables efficient use of space within assemblies
Challenging applications are handled with ease owing to its high capacity features
Related links
- SKF 7212 CDGA/P4A 1 Row Ball Bearing - 60 mm ID, 110 mm OD 22 mm Race Width
- SKF 7212 BEGAP 1 Row Ball Bearing - 60 mm ID, 110 mm OD 22 mm Race Width
- SKF 7212 BECBJ 1 Row Ball Bearing - 60 mm ID, 110 mm OD 22 mm Race Width
- SKF 7212 BECBP 1 Row Ball Bearing - 60 mm ID, 110 mm OD 22 mm Race Width
- SKF 7212 BEP 1 Row Ball Bearing - 60 mm ID, 110 mm OD 22 mm Race Width
- SKF 7212 BECBM 1 Row Angular Contact Ball Bearing - 60 mm ID, 110 mm OD 22 mm Race Width
- NTN 7212 1 Row Angular Contact Ball Bearing - 60 mm ID, 110 mm OD 22 mm Race Width
- FAG 7212-B-XL-TVP 1 Row Ball Bearing - 60 mm ID, 110 mm OD 22 mm Race Width


