SKF 7212 BECBM 1 Row Angular Contact Ball Bearing - 60 mm ID, 110 mm OD 22 mm Race Width
- RS Stock No.:
- 586-678
- Mfr. Part No.:
- 7212 BECBM
- Brand:
- SKF
Subtotal (1 pack of 5 units)*
£710.91
(exc. VAT)
£853.09
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £710.91 | £142.182 |
*price indicative
- RS Stock No.:
- 586-678
- Mfr. Part No.:
- 7212 BECBM
- Brand:
- SKF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 60mm | |
| Product Type | Angular Contact Ball Bearing | |
| Outside Diameter | 110mm | |
| Race Width | 22mm | |
| Cage Material | Machined Brass | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 50kN | |
| Dynamic Load Rating | 61kN | |
| Bore Type | Parallel | |
| Standards/Approvals | RoHS Compliance | |
| Series | 7212 | |
| Limiting Speed | 10000rpm | |
| Bearing Type | Single Row Angular Contact Ball | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 60mm | ||
Product Type Angular Contact Ball Bearing | ||
Outside Diameter 110mm | ||
Race Width 22mm | ||
Cage Material Machined Brass | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 50kN | ||
Dynamic Load Rating 61kN | ||
Bore Type Parallel | ||
Standards/Approvals RoHS Compliance | ||
Series 7212 | ||
Limiting Speed 10000rpm | ||
Bearing Type Single Row Angular Contact Ball | ||
- COO (Country of Origin):
- DE
The SKF Angular contact ball bearing, designed for optimal performance in various applications. This bearing stands out due to its unique construction, ensuring exceptional rigidity and smooth operation even under high axial and radial loads. With its angular contact design, it effectively accommodates both radial and axial forces, making it perfect for high speed machinery and rotating systems. This bearing features a robust design that ensures longevity and reliability, ideal for industries where downtime must be minimised. The advanced materials used in its fabrication further enhance its durability and resistance to wear, making it a top choice for engineers and maintenance professionals alike. When you seek precision, reliability, and efficiency in your machinery components, this bearing offers unrivalled solutions tailored to meet demanding operational requirements.
Designed for high speed applications promoting increased efficiency
Angular contact design allows for effective support of combined loads
Optimised for reducing friction enhancing operational smoothness
Manufactured with high quality materials for extended service life
Ideal for use in precision machinery and equipment requiring low noise
Ensures minimum maintenance needs providing long term reliability
Compact design allows for easy installation in tight spaces
Related links
- NTN 7212 1 Row Angular Contact Ball Bearing - 60 mm ID, 110 mm OD 22 mm Race Width
- NTN 7212BG 1 Row Angular Contact Ball Bearing - 60 mm ID, 110 mm OD 22 mm Race Width
- NTN 7212B 1 Row Angular Contact Ball Bearing - 60 mm ID, 110 mm OD 22 mm Race Width
- SKF 7212 BEGAP 1 Row Ball Bearing - 60 mm ID, 110 mm OD 22 mm Race Width
- SKF 7212 BECBJ 1 Row Ball Bearing - 60 mm ID, 110 mm OD 22 mm Race Width
- SKF 7212 BECBP 1 Row Ball Bearing - 60 mm ID, 110 mm OD 22 mm Race Width
- SKF 7212 BEP 1 Row Ball Bearing - 60 mm ID, 110 mm OD 22 mm Race Width
- SKF 7212 ACDGA/P4A 1 Row Ball Bearing - 60 mm ID, 110 mm OD 22 mm Race Width


