SKF 7211 ACDGA/P4A 1 Row Ball Bearing - 55 mm ID, 110 mm OD 21 mm Race Width
- RS Stock No.:
- 462-642
- Mfr. Part No.:
- 7211 ACDGA/P4A
- Brand:
- SKF
Subtotal (1 unit)*
£438.10
(exc. VAT)
£525.72
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £438.10 |
*price indicative
- RS Stock No.:
- 462-642
- Mfr. Part No.:
- 7211 ACDGA/P4A
- Brand:
- SKF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Ball Bearing | |
| Inside Diameter | 55mm | |
| Outside Diameter | 110mm | |
| Race Width | 21mm | |
| Race Material | Steel | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 40.5kN | |
| Contact Angle | 25° | |
| Dynamic Load Rating | 52.7kN | |
| Standards/Approvals | RoHS | |
| Series | 7211 | |
| Limiting Speed | 13000rpm, 21000rpm | |
| Bearing Type | Angular Contact | |
| Race Type | Grooved | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Ball Bearing | ||
Inside Diameter 55mm | ||
Outside Diameter 110mm | ||
Race Width 21mm | ||
Race Material Steel | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 40.5kN | ||
Contact Angle 25° | ||
Dynamic Load Rating 52.7kN | ||
Standards/Approvals RoHS | ||
Series 7211 | ||
Limiting Speed 13000rpm, 21000rpm | ||
Bearing Type Angular Contact | ||
Race Type Grooved | ||
- COO (Country of Origin):
- IT
Zoya
The SKF Super-precision angular contact ball bearing is engineered for high-capacity performance, making it ideal for applications where precision and reliability are paramount. This bearing accommodates both radial and axial loads acting simultaneously, allowing it to excel in demanding environments. Designed for universal matchability, it provides effective load sharing without the need for shims, ensuring seamless integration within various setups. With an impressive tolerance class of P4A, this bearing guarantees exceptional running accuracy and high load-carrying capabilities, maintaining performance under relatively high speeds and moderate temperatures. Its robust construction featuring one-piece rings enhances durability, while its ability to function without seals or lubricants makes it versatile across diverse applications. Experience the benefits of superior stiffness and speed with a bearing crafted to meet the highest standards of engineering.
Very high running accuracy significantly enhances operational reliability
High capacity design enables it to bear substantial loads with ease
Universally matchable for versatile arrangements and effective load distribution
Constructed from premium bearing steel for longevity and strength
Optimised for high speeds suitable for a variety of applications
Lightweight design aids in reducing overall system weight
No seals required allowing for increased flexibility in design
Advanced design accommodates precise alignment and improved performance
Related links
- SKF 7211 BECBJ 1 Row Ball Bearing - 55 mm ID, 110 mm OD 21 mm Race Width
- SKF 7211 CDGB/P4A 1 Row Ball Bearing - 55 mm ID, 100 mm OD 21 mm Race Width
- SKF 7211 CDGA/P4A 1 Row Ball Bearing - 55 mm ID, 100 mm OD 21 mm Race Width
- SKF 7211 BECBM 1 Row Ball Bearing - 55 mm ID, 100 mm OD 21 mm Race Width
- SKF 7211 BEP 1 Row Ball Bearing - 55 mm ID, 100 mm OD 21 mm Race Width
- SKF 7211 BECBP 1 Row Angular Contact Ball Bearing - 55 mm ID, 100 mm OD 21 mm Race Width
- SKF 7211 BE-2RZP 1 Row Ball Bearing - 55 mm ID, 100 mm OD 21 mm Race Width
- NTN 7211BG 1 Row Angular Contact Ball Bearing - 55 mm ID, 110 mm OD 21 mm Race Width


