SKF 7211 CDGB/P4A 1 Row Ball Bearing - 55 mm ID, 100 mm OD 21 mm Race Width

Subtotal (1 unit)*

£451.24

(exc. VAT)

£541.49

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£451.24

*price indicative

RS Stock No.:
462-407
Mfr. Part No.:
7211 CDGB/P4A
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Ball Bearing

Inside Diameter

55mm

Outside Diameter

100mm

Race Width

21mm

Ball Material

Steel

Race Material

Steel

End Type

Open

Number of Rows

1

Static Load Rating

43kN

Contact Angle

15°

Dynamic Load Rating

55.3kN

Series

7211

Standards/Approvals

RoHS

Limiting Speed

22000rpm, 14000rpm

Race Type

Grooved

Bearing Type

Angular Contact

COO (Country of Origin):
IT

Zoya


The SKF Super-precision angular contact ball bearing is engineered for high-capacity performance and reliability in demanding applications. Designed to manage both radial and axial loads simultaneously, it excels in scenarios where precision and accountability are paramount. With its innovative construction, this bearing maintains exceptionally high running accuracy, ensuring optimal functionality even at elevated speeds. Its compatibility with various arrangements allows for effective load sharing, making it suitable for a range of configurations. The robust and durable design ensures long-lasting operation across multiple industries, providing peace of mind for users looking for quality and performance.

Offers exceptional load carrying capacity for enhanced durability

Universally matchable enabling versatile arrangement options

Facilitates effective load sharing within specified preload ranges

Constructed from premium bearing steel for increased longevity

Features a high capacity design to accommodate heavy loads

Optimised for low to moderate temperature operations

Delivers superior axial stiffness contributing to overall performance

Precision crafted dimensions ensure a perfect fit during installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy