NTN 7211BG 1 Row Angular Contact Ball Bearing - 55 mm ID, 110 mm OD 21 mm Race Width
- RS Stock No.:
- 699-446
- Mfr. Part No.:
- 7211BG
- Brand:
- NTN
Image representative of range
Subtotal (1 unit)*
£85.49
(exc. VAT)
£102.59
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £85.49 |
*price indicative
- RS Stock No.:
- 699-446
- Mfr. Part No.:
- 7211BG
- Brand:
- NTN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Angular Contact Ball Bearing | |
| Inside Diameter | 55mm | |
| Outside Diameter | 110mm | |
| Race Width | 21mm | |
| Cage Material | Pressed Steel | |
| Number of Rows | 1 | |
| Contact Angle | 40° | |
| Static Load Rating | 36kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 51.5kN | |
| Series | 72 Series | |
| Limiting Speed | 8200rpm | |
| Bearing Type | Angular Contact | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Angular Contact Ball Bearing | ||
Inside Diameter 55mm | ||
Outside Diameter 110mm | ||
Race Width 21mm | ||
Cage Material Pressed Steel | ||
Number of Rows 1 | ||
Contact Angle 40° | ||
Static Load Rating 36kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 51.5kN | ||
Series 72 Series | ||
Limiting Speed 8200rpm | ||
Bearing Type Angular Contact | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Angular contact ball bearing offers high performance and reliability, designed for use in applications that require precision and durability. With a robust pressed steel cage, this bearing efficiently handles both axial and radial loads, making it Ideal for various industrial sectors. The internal diameter measures 55 mm while the external diameter spans 100 mm, providing versatility for different assembly configurations. Its dynamic load capacity of 51,500,000 mN and static load capacity of 36,000,000 mN ensure that it can withstand demanding conditions without compromising performance. Coupled with a wide operational temperature range, this bearing is an excellent choice for enhancing machinery longevity and efficiency.
Single row design facilitates easy installation and maintenance
Matched pairs are available for optimal load handling
40° contact angle enhances axial support and rigidity
Min fillet radii ensure smooth transitions and reduced stress concentrations
Radial clearance class CN provides suitable tolerances for general applications
Fatigue limit load of 2,740,000 mN extends bearing life and reliability
Oil and grease lubrication limit speeds of 49,200°/s and 36,600°/s support versatile operational conditions
Temperature operating range from -40°C to 120°C accommodates various environments
Related links
- NTN 7211 1 Row Angular Contact Ball Bearing - 55 mm ID, 100 mm OD 21 mm Race Width
- NSK 7211CTRDULP3 1 Row Angular Contact Ball Bearing - 55 mm ID, 100 mm OD 21 mm Race Width
- NTN 7211B 1 Row Angular Contact Ball Bearing - 55 mm ID, 100 mm OD 21 mm Race Width
- SKF 7211 BECBP 1 Row Angular Contact Ball Bearing - 55 mm ID, 100 mm OD 21 mm Race Width
- SKF 7211 ACDGA/P4A 1 Row Ball Bearing - 55 mm ID, 110 mm OD 21 mm Race Width
- SKF 7211 BECBJ 1 Row Ball Bearing - 55 mm ID, 110 mm OD 21 mm Race Width
- NSK 7307BEAT85 1 Row Angular Contact Ball Bearing - 35 mm ID, 80 mm OD 21 mm Race Width
- NTN 7307 1 Row Angular Contact Ball Bearing - 35 mm ID, 80 mm OD 21 mm Race Width

