NSK 7307BEAT85 1 Row Angular Contact Ball Bearing - 35 mm ID, 80 mm OD 21 mm Race Width
- RS Stock No.:
- 642-156
- Mfr. Part No.:
- 7307BEAT85
- Brand:
- NSK
Image representative of range
Subtotal (1 unit)*
£22.69
(exc. VAT)
£27.23
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £22.69 |
*price indicative
- RS Stock No.:
- 642-156
- Mfr. Part No.:
- 7307BEAT85
- Brand:
- NSK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Inside Diameter | 35mm | |
| Product Type | Angular Contact Ball Bearing | |
| Outside Diameter | 80mm | |
| Race Width | 21mm | |
| Race Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 24.4kN | |
| Dynamic Load Rating | 42kN | |
| Bore Type | Cylindrical | |
| Limiting Speed | 11000rpm | |
| Bearing Type | Angular Contact | |
| Race Type | Grooved | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Inside Diameter 35mm | ||
Product Type Angular Contact Ball Bearing | ||
Outside Diameter 80mm | ||
Race Width 21mm | ||
Race Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 24.4kN | ||
Dynamic Load Rating 42kN | ||
Bore Type Cylindrical | ||
Limiting Speed 11000rpm | ||
Bearing Type Angular Contact | ||
Race Type Grooved | ||
Non Compliant
- COO (Country of Origin):
- JP
The NSK Single row angular contact ball bearing is engineered for precision and reliability in various mechanical applications. With a robust bore diameter of 35 mm and an outside diameter of 80 mm, This bearing is designed to efficiently manage axial and radial loads while ensuring smooth rotational performance. Ideal for high-speed operations, it support grease lubrication up to 8000 min-1 and oil-bath lubrication up to 11000 min-1. The meticulous craftsmanship guarantees minimal friction and extended service life, making them an essential component for performance-driven machinery.
Grease lubrication capability supports speeds of up to 8000 min-1
Oil-bath lubrication allows for high speed operations of up to 11000 min-1
The bore diameter and outside diameter provide optimal load distribution
Basic dynamic load rating of 42000 N ensures reliability under demanding conditions
Static load rating of 24400 N adds durability for various static applications
Designed with minimal chamfer dimensions enhancing installation flexibility
Effective load centre dimension of 34.6 mm facilitates precise alignment
Abutment dimensions designed for seamless fit in multiple configurations
Approximate mass of 0.451 kg for lightweight, yet sturdy construction
Related links
- NSK 7307BEAT85SUCNB 1 Row Angular Contact Ball Bearing - 35 mm ID, 80 mm OD 21 mm Race Width
- SKF 7307 BECBM 1 Row Angular Contact Ball Bearing - 35 mm ID, 80 mm OD 21 mm Race Width
- NTN 7307 1 Row Angular Contact Ball Bearing - 35 mm ID, 80 mm OD 21 mm Race Width
- SKF QJ 307 MA 1 Row Angular Contact Ball Bearing - 35 mm ID, 80 mm OD 21 mm Race Width
- NTN 7307B 1 Row Angular Contact Ball Bearing - 35 mm ID, 80 mm OD 21 mm Race Width
- NTN 7307BG 1 Row Angular Contact Ball Bearing - 35 mm ID, 80 mm OD 21 mm Race Width
- NSK 7211CTRDULP3 1 Row Angular Contact Ball Bearing - 55 mm ID, 100 mm OD 21 mm Race Width
- NTN 7211 1 Row Angular Contact Ball Bearing - 55 mm ID, 100 mm OD 21 mm Race Width

